-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1369
|
Newark | Or Gate, 2 I/P, -40 To 85Deg C, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Nsoic, Product Range:74Lvx32, Logic Ic Family:74Lvx, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74LVX32DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
MC74LVX32DR2GOSCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2480 In Stock |
|
$0.1914 / $1.0000 | Buy Now |
DISTI #
MC74LVX32DR2G
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX32DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1267 / $0.1421 | Buy Now |
DISTI #
863-MC74LVX32DR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input OR RoHS: Compliant | 2656 |
|
$0.1910 / $0.6700 | Buy Now |
DISTI #
V36:1790_07311211
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2433 | Americas - 2500 |
|
$0.1901 / $0.1905 | Buy Now |
|
Future Electronics | MC74LVX Series 4-Channel 3.6 V 4 mA Surface Mount 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input OR Gate | 0 |
|
$0.1797 / $0.2043 | Buy Now |
|
Rochester Electronics | OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 89690 |
|
RFQ | |
DISTI #
MC74LVX32DR2G
|
Avnet Silica | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74LVX32DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74LVX32DR2G
|
EBV Elektronik | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74LVX32DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LVX32DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX32DR2G
onsemi
Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LVX32DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX32DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX32M | OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX32DR2G vs 74LVX32M |
74LVX32M | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LVX32DR2G vs 74LVX32M |
MC74LVX32DR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | MC74LVX32DR2G vs MC74LVX32DR2 |
TC74LVX32FN(ELP) | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX32DR2G vs TC74LVX32FN(ELP) |
74LVX32MX_NL | OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX32DR2G vs 74LVX32MX_NL |
74LVX32M_NL | OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX32DR2G vs 74LVX32M_NL |
74LVX32MTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LVX32DR2G vs 74LVX32MTR |
74LVX32MX | OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX32DR2G vs 74LVX32MX |