Part Details for MC74LVX244DTG by onsemi
Overview of MC74LVX244DTG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX244DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1022
|
Newark | Non Inverting Bus Buffer, Tssop-20, Logic Family/Base Number:74Lvx244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvx Rohs Compliant: Yes |Onsemi MC74LVX244DTG Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $0.7980 | Buy Now |
DISTI #
MC74LVX244DTGOS-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
537 In Stock |
|
$0.4571 / $1.1800 | Buy Now |
DISTI #
MC74LVX244DTG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74LVX244DTG) RoHS: Compliant Min Qty: 2550 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4385 / $0.5233 | Buy Now |
DISTI #
863-MC74LVX244DTG
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V Octal 3-State Non-Inverting RoHS: Compliant | 344 |
|
$0.4420 / $1.1800 | Buy Now |
|
Quest Components | BUS DRIVER, LV/LV-A/LVX/H SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 280 |
|
$0.4602 / $0.9861 | Buy Now |
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 3675 |
|
$0.4383 / $0.5157 | Buy Now |
DISTI #
MC74LVX244DTG
|
TME | IC: digital, bus buffer,octal, Ch: 8, CMOS, SMD, TSSOP20, LVX, tube Min Qty: 1 | 0 |
|
$0.5340 / $1.1050 | RFQ |
DISTI #
MC74LVX244DTG
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail (Alt: MC74LVX244DTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | Silica - 1950 |
|
Buy Now | |
DISTI #
MC74LVX244DTG
|
EBV Elektronik | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail (Alt: MC74LVX244DTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 1575 |
|
$0.6466 / $0.6949 | Buy Now |
Part Details for MC74LVX244DTG
MC74LVX244DTG CAD Models
MC74LVX244DTG Part Data Attributes:
|
MC74LVX244DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX244DTG
onsemi
Octal Non-inverting Bus Buffer, 3-State, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX244DTG
This table gives cross-reference parts and alternative options found for MC74LVX244DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX244DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX244MTCX_NL | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74LVX244DTG vs 74LVX244MTCX_NL |
74LVX244T | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LVX244DTG vs 74LVX244T |
74LVX244MTC | Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs, 1825-TUBE | onsemi | MC74LVX244DTG vs 74LVX244MTC |
MC74LVX244DTR2G | Octal Non-inverting Bus Buffer, 3-State, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74LVX244DTG vs MC74LVX244DTR2G |
MC74LVX244DTR2 | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74LVX244DTG vs MC74LVX244DTR2 |