Part Details for MC74LVX14D by onsemi
Results Overview of MC74LVX14D by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LVX14D Information
MC74LVX14D by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LVX14D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2420 |
|
RFQ |
Part Details for MC74LVX14D
MC74LVX14D CAD Models
MC74LVX14D Part Data Attributes
|
MC74LVX14D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX14D
onsemi
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LVX14D
This table gives cross-reference parts and alternative options found for MC74LVX14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVX14MX | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC74LVX14D vs 74LVX14MX |
74LVX14M | Fairchild Semiconductor Corporation | Check for Price | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74LVX14D vs 74LVX14M |
74LVX14M | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC74LVX14D vs 74LVX14M |
TC74LVX14FN(ELP) | Toshiba America Electronic Components | Check for Price | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | MC74LVX14D vs TC74LVX14FN(ELP) |
74LVX14MX | Fairchild Semiconductor Corporation | Check for Price | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74LVX14D vs 74LVX14MX |
MC74LVX14DR2G | onsemi | $0.3949 | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | MC74LVX14D vs MC74LVX14DR2G |
MC74LVX14DR2 | onsemi | Check for Price | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | MC74LVX14D vs MC74LVX14DR2 |
74LVX14MX | onsemi | Check for Price | Low Voltage Hex Inverter with Schmitt Trigger Input, SOIC-14, 2500-REEL | MC74LVX14D vs 74LVX14MX |
74LVX14MX_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74LVX14D vs 74LVX14MX_NL |