Datasheets
MC74LVX139MEL by: onsemi

LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16

Part Details for MC74LVX139MEL by onsemi

Overview of MC74LVX139MEL by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC74LVX139MEL

MC74LVX139MEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74LVX139MEL Part Data Attributes

MC74LVX139MEL onsemi
Buy Now Datasheet
Compare Parts:
MC74LVX139MEL onsemi LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP16,.3
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family LV/LV-A/LVX/H
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER
Max I(ol) 0.004 A
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 18 ns
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.275 mm

Alternate Parts for MC74LVX139MEL

This table gives cross-reference parts and alternative options found for MC74LVX139MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX139MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74LVX139MELG IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16, Decoder/Driver onsemi MC74LVX139MEL vs MC74LVX139MELG
MC74LVX139M LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 onsemi MC74LVX139MEL vs MC74LVX139M
MC74LVX139MG IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16, Decoder/Driver onsemi MC74LVX139MEL vs MC74LVX139MG
Part Number Description Manufacturer Compare
MC74LVX139M LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 onsemi MC74LVX139MEL vs MC74LVX139M
MC74LVX139MG IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16, Decoder/Driver onsemi MC74LVX139MEL vs MC74LVX139MG
MC74LVX139MELG IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16, Decoder/Driver onsemi MC74LVX139MEL vs MC74LVX139MELG

MC74LVX139MEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX139MEL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX139MEL by onsemi

Select Manufacturer
Which Manufacturer of MC74LVX139MEL would you like to use for your alert(s)?
  • Please alert me when MC74LVX139MEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVX139MEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX139MEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVX139MEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX139MEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX139MEL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: