-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-to-8 Line Decoder, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4537
|
Newark | Decoder/Demultiplexer, 3:8, Soic-16, Logic Family/Base Number:74Lvx138, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Onsemi MC74LVX138DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1020 |
|
$0.3110 / $0.8010 | Buy Now |
DISTI #
26K4284
|
Newark | Ic, decoder/Demux,3-To-8-Line, lvx-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX138DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
2156-MC74LVX138DR2G-OS-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
42954 In Stock |
|
$0.2900 | Buy Now |
DISTI #
MC74LVX138DR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2552 / $0.7700 | Buy Now |
DISTI #
MC74LVX138DR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX138DR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2532 / $0.3022 | Buy Now |
DISTI #
863-MC74LVX138DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V 3-8 Line Decoder RoHS: Compliant | 3969 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
70466485
|
RS | MC74LVX138DR2G, Decoder, 3-of-8, Inverting, 2 - 3.6 V, 16-Pin SOIC | ON Semiconductor MC74LVX138DR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1690 / $0.1990 | RFQ |
|
Future Electronics | 74LVX Series 2 to 3.6 V 3-To-8 Line Decoder - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | 74LVX Series 2 to 3.6 V 3-To-8 Line Decoder - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Bristol Electronics | 2149 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LVX138DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX138DR2G
onsemi
3-to-8 Line Decoder, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LVX138DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX138DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX138M | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74LVX138DR2G vs 74LVX138M |
TC74LVX138FN(EL) | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138DR2G vs TC74LVX138FN(EL) |
TC74LVX138FN(ELP) | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138DR2G vs TC74LVX138FN(ELP) |
TC74LVX138FN | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138DR2G vs TC74LVX138FN |
74LVX138M | Low Voltage 1-of-8 Decoder/Demultiplexer, 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY, 960/RAIL | Fairchild Semiconductor Corporation | MC74LVX138DR2G vs 74LVX138M |
74LVX138MX | Low Voltage 1-of-8 Decoder/Demultiplexer, 2500-REEL | onsemi | MC74LVX138DR2G vs 74LVX138MX |
74LVX138MX_NL | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LVX138DR2G vs 74LVX138MX_NL |
74LVX138MTR | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74LVX138DR2G vs 74LVX138MTR |
MC74LVX138DR2 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | MC74LVX138DR2G vs MC74LVX138DR2 |
MC74LVX138D | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | MC74LVX138DR2G vs MC74LVX138D |