Part Details for MC74LVX138DR2 by onsemi
Overview of MC74LVX138DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for MC74LVX138DR2
MC74LVX138DR2 CAD Models
MC74LVX138DR2 Part Data Attributes:
|
MC74LVX138DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX138DR2
onsemi
LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LVX138DR2
This table gives cross-reference parts and alternative options found for MC74LVX138DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX138DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX138M | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74LVX138DR2 vs 74LVX138M |
TC74LVX138FN(EL) | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138DR2 vs TC74LVX138FN(EL) |
TC74LVX138FN(ELP) | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138DR2 vs TC74LVX138FN(ELP) |
TC74LVX138FN | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138DR2 vs TC74LVX138FN |
74LVX138M | Low Voltage 1-of-8 Decoder/Demultiplexer, 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY, 960/RAIL | Fairchild Semiconductor Corporation | MC74LVX138DR2 vs 74LVX138M |
74LVX138MX | Low Voltage 1-of-8 Decoder/Demultiplexer, 2500-REEL | onsemi | MC74LVX138DR2 vs 74LVX138MX |
74LVX138MX_NL | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LVX138DR2 vs 74LVX138MX_NL |
74LVX138MTR | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74LVX138DR2 vs 74LVX138MTR |
MC74LVX138DR2G | 3-to-8 Line Decoder, SOIC 16 LEAD, 2500-REEL | onsemi | MC74LVX138DR2 vs MC74LVX138DR2G |
MC74LVX138D | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | MC74LVX138DR2 vs MC74LVX138D |