Part Details for MC74LVX08DR2G by onsemi
Overview of MC74LVX08DR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX08DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4278
|
Newark | And Gate, 2 I/P, -40 To 85Deg C, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Lvx08, Logic Ic Family:74Lvx, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74LVX08DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now |
DISTI #
MC74LVX08DR2GOSCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3374 In Stock |
|
$0.2020 / $1.0500 | Buy Now |
DISTI #
MC74LVX08DR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX08DR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 52529 Partner Stock |
|
RFQ | |
DISTI #
MC74LVX08DR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX08DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1991 / $0.2377 | Buy Now |
DISTI #
863-MC74LVX08DR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input AND RoHS: Compliant | 2116 |
|
$0.1990 / $0.5600 | Buy Now |
|
Future Electronics | 74LVX Series 3.6 V Surface Mount Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input AND Gate | 0 |
|
$0.1938 / $0.2170 | Buy Now |
|
Rochester Electronics | MC74LVX08 - Quad 2-Input AND Gate With 5 V-Tolerant Inputs RoHS: Compliant Status: Rochester Active Min Qty: 1 | 52529 |
|
RFQ | |
DISTI #
MC74LVX08DR2G
|
Avnet Silica | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74LVX08DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74LVX08DR2G
|
EBV Elektronik | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74LVX08DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74LVX08DR2G
MC74LVX08DR2G CAD Models
MC74LVX08DR2G Part Data Attributes
|
MC74LVX08DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX08DR2G
onsemi
Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVX08DR2G
This table gives cross-reference parts and alternative options found for MC74LVX08DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX08DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX08D | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC74LVX08DR2G vs MC74LVX08D |
MC74LVX08DR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC74LVX08DR2G vs MC74LVX08DR2 |
74LVX08M | Low Voltage Quad 2-Input AND Gate, 55-TUBE | onsemi | MC74LVX08DR2G vs 74LVX08M |