Part Details for MC74LVX04DTR2G by onsemi
Overview of MC74LVX04DTR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74LVX04DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4277
|
Newark | Hex Inverter, Tssop-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Lvx04, Logic Ic Family:74Lvx, Supply Voltage Min:2V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Onsemi MC74LVX04DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 | Buy Now |
DISTI #
MC74LVX04DTR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56 In Stock |
|
$0.2144 / $0.6500 | Buy Now |
DISTI #
MC74LVX04DTR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX04DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.2127 / $0.2538 | Buy Now |
DISTI #
863-MC74LVX04DTR2G
|
Mouser Electronics | Inverters 2-3.6V CMOS Hex RoHS: Compliant | 1050 |
|
$0.2140 / $0.6400 | Buy Now |
|
Rochester Electronics | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 7143 |
|
$0.2126 / $0.2501 | Buy Now |
DISTI #
MC74LVX04DTR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX04DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.2127 / $0.2538 | Buy Now |
DISTI #
MC74LVX04DTR2G
|
Avnet Asia | Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: MC74LVX04DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2018 / $0.2257 | Buy Now |
|
Chip1Cloud | IC INVERTER HEX ADV HS 14-TSSOP | 9600 |
|
RFQ | |
DISTI #
MC74LVX04DTR2G
|
EBV Elektronik | Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: MC74LVX04DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3609834
|
Farnell | INVERTER, 1 I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.2249 | Buy Now |
Part Details for MC74LVX04DTR2G
MC74LVX04DTR2G CAD Models
MC74LVX04DTR2G Part Data Attributes:
|
MC74LVX04DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX04DTR2G
onsemi
Hex Inverter, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX04DTR2G
This table gives cross-reference parts and alternative options found for MC74LVX04DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX04DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX04MTCX | Low Voltage Hex Inverter, 2500-REEL | onsemi | MC74LVX04DTR2G vs 74LVX04MTCX |
MC74LVX04DT | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC74LVX04DTR2G vs MC74LVX04DT |
MC74LVX04DTR2 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LVX04DTR2G vs MC74LVX04DTR2 |
74LVX04MTC | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LVX04DTR2G vs 74LVX04MTC |
74LVX04TTR | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LVX04DTR2G vs 74LVX04TTR |