Part Details for MC74LVX00DR2G by onsemi
Overview of MC74LVX00DR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX00DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4275
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Lvx00, Logic Ic Family:74Lvx, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74LVX00DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2660 | Buy Now |
DISTI #
MC74LVX00DR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2586 In Stock |
|
$0.1931 / $0.5900 | Buy Now |
DISTI #
MC74LVX00DR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX00DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1916 / $0.2287 | Buy Now |
DISTI #
863-MC74LVX00DR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input NAND RoHS: Compliant | 1935 |
|
$0.1930 / $0.4200 | Buy Now |
|
Future Electronics | MC74LVX00 Series 2 to 3.6 V Quad 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2050 | Buy Now |
|
Bristol Electronics | 978 |
|
RFQ | ||
|
Quest Components | 782 |
|
$0.2992 / $0.7480 | Buy Now | |
|
Rochester Electronics | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 26584 |
|
$0.1915 / $0.2253 | Buy Now |
|
Ameya Holding Limited | MC74LVX00 Series 2 to 3.6 V Quad 2-Input NAND Gate - SOIC-14 | 2 |
|
RFQ | |
DISTI #
MC74LVX00DR2G
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: MC74LVX00DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
Part Details for MC74LVX00DR2G
MC74LVX00DR2G CAD Models
MC74LVX00DR2G Part Data Attributes:
|
MC74LVX00DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX00DR2G
onsemi
Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVX00DR2G
This table gives cross-reference parts and alternative options found for MC74LVX00DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX00DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LVX00FN | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LVX00DR2G vs TC74LVX00FN |
74LVX00M | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LVX00DR2G vs 74LVX00M |
74LVX00MX | Low Voltage Quad 2-Input NAND Gate, 2500-REEL | onsemi | MC74LVX00DR2G vs 74LVX00MX |