Part Details for MC74LVQ74SD by Motorola Mobility LLC
Overview of MC74LVQ74SD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVQ74SD
MC74LVQ74SD CAD Models
MC74LVQ74SD Part Data Attributes
|
MC74LVQ74SD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVQ74SD
Motorola Mobility LLC
LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVQ | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.012 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC74LVQ74SD
This table gives cross-reference parts and alternative options found for MC74LVQ74SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVQ74SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LVQ74FELP | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch | Toshiba America Electronic Components | MC74LVQ74SD vs TC74LVQ74FELP |
TC74LVQ74F(ELP) | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch | Toshiba America Electronic Components | MC74LVQ74SD vs TC74LVQ74F(ELP) |
TC74LVQ74FN(ELP) | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOP-14, FF/Latch | Toshiba America Electronic Components | MC74LVQ74SD vs TC74LVQ74FN(ELP) |
TC74LVQ74FEL | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch | Toshiba America Electronic Components | MC74LVQ74SD vs TC74LVQ74FEL |
TC74LVQ74FN | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOP-14, FF/Latch | Toshiba America Electronic Components | MC74LVQ74SD vs TC74LVQ74FN |
54LVQ74LM | LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 | Texas Instruments | MC74LVQ74SD vs 54LVQ74LM |
TC74LVQ74FSEL | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.225 INCH, EIAJ TYPE1, PLASTIC, SSOP-14, FF/Latch | Toshiba America Electronic Components | MC74LVQ74SD vs TC74LVQ74FSEL |
TC74LVQ74FW | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14, FF/Latch | Toshiba America Electronic Components | MC74LVQ74SD vs TC74LVQ74FW |
74LVQ74T | LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | MC74LVQ74SD vs 74LVQ74T |
74LVQ74M | LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | STMicroelectronics | MC74LVQ74SD vs 74LVQ74M |