Part Details for MC74LCXU04DR2 by onsemi
Results Overview of MC74LCXU04DR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCXU04DR2 Information
MC74LCXU04DR2 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCXU04DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86119854
|
Verical | Inverter 6-ElementCMOS 14-Pin SOIC N T/R Min Qty: 2524 Package Multiple: 1 Date Code: 0301 | Americas - 17500 |
|
$0.1486 | Buy Now |
DISTI #
86132214
|
Verical | Inverter 6-ElementCMOS 14-Pin SOIC N T/R Min Qty: 2524 Package Multiple: 1 Date Code: 0401 | Americas - 10000 |
|
$0.1486 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27500 |
|
$0.0737 / $0.1189 | Buy Now |
Part Details for MC74LCXU04DR2
MC74LCXU04DR2 CAD Models
MC74LCXU04DR2 Part Data Attributes
|
MC74LCXU04DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCXU04DR2
onsemi
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCXU04DR2
This table gives cross-reference parts and alternative options found for MC74LCXU04DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCXU04DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVCU04AD-T | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14, | MC74LCXU04DR2 vs 74LVCU04AD-T |
74LCXU04MTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | MC74LCXU04DR2 vs 74LCXU04MTR |
MC74LCXU04DG | onsemi | $0.3666 | Low Voltage CMOS Unbuffered Hex Inverter, SOIC-14 NB, 55-TUBE | MC74LCXU04DR2 vs MC74LCXU04DG |
74LVCU04AD | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14 | MC74LCXU04DR2 vs 74LVCU04AD |
SN74LVCU04ADRE4 | Texas Instruments | Check for Price | Hex Inverter 14-SOIC -40 to 85 | MC74LCXU04DR2 vs SN74LVCU04ADRE4 |
SN74LVCU04ANSRG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | MC74LCXU04DR2 vs SN74LVCU04ANSRG4 |
MC74LCXU04M | onsemi | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | MC74LCXU04DR2 vs MC74LCXU04M |