Part Details for MC74LCX74DR2G by onsemi
Results Overview of MC74LCX74DR2G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX74DR2G Information
MC74LCX74DR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX74DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5662
|
Newark | Ic, flip-Flop, dual, d Type, lcx/Lvc-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX74D... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1560 | Buy Now |
DISTI #
MC74LCX74DR2GOSCT-ND
|
DigiKey | IC FF D-TYPE DOUBLE 1BIT 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4730 In Stock |
|
$0.1776 / $0.9900 | Buy Now |
DISTI #
MC74LCX74DR2G
|
Avnet Americas | Flip Flop, 74LCX74, D, 7 ns, 150 MHz, 24 mA, 14 Pins, SOIC - Tape and Reel (Alt: MC74LCX74DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1155 / $0.1295 | Buy Now |
DISTI #
863-MC74LCX74DR2G
|
Mouser Electronics | Flip Flops 2-3.6V CMOS Dual D-Type RoHS: Compliant | 1962 |
|
$0.1180 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.1080 / $0.1236 | Buy Now |
DISTI #
85996693
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2817 Package Multiple: 1 | Americas - 17500 |
|
$0.1331 | Buy Now |
DISTI #
86004534
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2817 Package Multiple: 1 Date Code: 1401 | Americas - 7249 |
|
$0.1331 | Buy Now |
DISTI #
85995926
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2817 Package Multiple: 1 Date Code: 1901 | Americas - 4850 |
|
$0.1331 | Buy Now |
DISTI #
86004613
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2817 Package Multiple: 1 Date Code: 0701 | Americas - 3613 |
|
$0.1331 | Buy Now |
|
Bristol Electronics | 343 |
|
RFQ |
Part Details for MC74LCX74DR2G
MC74LCX74DR2G CAD Models
MC74LCX74DR2G Part Data Attributes
|
MC74LCX74DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX74DR2G
onsemi
Low Voltage CMOS Dual D Flip-Flop, SOIC-14 NB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 150 MHz |
Alternate Parts for MC74LCX74DR2G
This table gives cross-reference parts and alternative options found for MC74LCX74DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX74DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX74SJX_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | MC74LCX74DR2G vs 74LCX74SJX_NL |
HD74LVC74FP-E | Renesas Electronics Corporation | Check for Price | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SOP-14 | MC74LCX74DR2G vs HD74LVC74FP-E |
MC74LCX74DR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | MC74LCX74DR2G vs MC74LCX74DR2 |
74LCX74MX_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | MC74LCX74DR2G vs 74LCX74MX_NL |
74LCX74M | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | MC74LCX74DR2G vs 74LCX74M |
74LCX74SJX | National Semiconductor Corporation | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | MC74LCX74DR2G vs 74LCX74SJX |
MC74LCX74MR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SO-14 | MC74LCX74DR2G vs MC74LCX74MR2 |
74LCX74M | onsemi | $0.2181 | Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs, SOIC-14, 1100-TUBE | MC74LCX74DR2G vs 74LCX74M |