-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS Octal Buffer Flow Through Pinout, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6059
|
Newark | Buffer, -40 To 85Deg C, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lcx541, Ic Case/Package:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Qualification:-Rohs Compliant: Yes |Onsemi MC74LCX541DTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2613 |
|
$0.4280 / $0.5060 | Buy Now |
DISTI #
08AK6359
|
Newark | Low Voltage Cmos Octal Buffer Flow Through Pinout/ Reel |Onsemi MC74LCX541DTR2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1882 |
|
$0.3200 | Buy Now |
DISTI #
71J5653
|
Newark | Ic, buffer/Driver, single,8-Bit, lcx/Lvc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX541DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4680 | Buy Now |
DISTI #
MC74LCX541DTR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-ReelĀ® |
6730 In Stock |
|
$0.3397 / $1.4900 | Buy Now |
DISTI #
08AK6359
|
Avnet Americas | Buffer 8-CH Non-Inverting 3-State-OUT 20-Pin WTSSOP - Product that comes on tape, but is not reeled (Alt: 08AK6359) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Ammo Pack | 1882 Partner Stock |
|
$0.5420 / $0.9150 | Buy Now |
DISTI #
50AC6059
|
Avnet Americas | Buffer 8-CH Non-Inverting 3-State-OUT 20-Pin WTSSOP - Product that comes on tape, but is not reeled (Alt: 50AC6059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 248 Partner Stock |
|
$0.5420 / $0.9150 | Buy Now |
DISTI #
MC74LCX541DTR2G
|
Avnet Americas | Buffer 8-CH Non-Inverting 3-State-OUT 20-Pin WTSSOP - Tape and Reel (Alt: MC74LCX541DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2232 / $0.2581 | Buy Now |
DISTI #
MC74LCX541DTR2G
|
Avnet Americas | Buffer 8-CH Non-Inverting 3-State-OUT 20-Pin WTSSOP - Tape and Reel (Alt: MC74LCX541DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2302 / $0.2581 | Buy Now |
DISTI #
863-MC74LCX541DTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V CMOS Octal Flow Through Pinout RoHS: Compliant | 3424 |
|
$0.3390 / $0.8500 | Buy Now |
DISTI #
V79:2366_22403061
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 4725 |
|
$0.2682 / $0.5201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX541DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX541DTR2G
onsemi
Low Voltage CMOS Octal Buffer Flow Through Pinout, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74LCX541DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX541DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LCX541L | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | MC74LCX541DTR2G vs PI74LCX541L |
74LCX541MTCX | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, TSSOP-20, 2500-REEL | onsemi | MC74LCX541DTR2G vs 74LCX541MTCX |
CLVC541AQPWRG4Q1 | Automotive 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX541DTR2G vs CLVC541AQPWRG4Q1 |
74LCX541TTR | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LCX541DTR2G vs 74LCX541TTR |
PI74LCX541LX | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | MC74LCX541DTR2G vs PI74LCX541LX |
74LCX541ATTR | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LCX541DTR2G vs 74LCX541ATTR |
SN74LVC541AQPWREP | Enhanced product 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX541DTR2G vs SN74LVC541AQPWREP |
V62/04666-01YE | Enhanced product 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LCX541DTR2G vs V62/04666-01YE |
74LCX541MTCX_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74LCX541DTR2G vs 74LCX541MTCX_NL |
74LCX541MTC | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, TSSOP-20, 75-TUBE | onsemi | MC74LCX541DTR2G vs 74LCX541MTC |