Part Details for MC74LCX540DR2G by onsemi
Overview of MC74LCX540DR2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for MC74LCX540DR2G
MC74LCX540DR2G CAD Models
MC74LCX540DR2G Part Data Attributes
|
MC74LCX540DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX540DR2G
onsemi
LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX540DR2G
This table gives cross-reference parts and alternative options found for MC74LCX540DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX540DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74LVC540ASOX | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | MC74LCX540DR2G vs QS74LVC540ASOX |
HD74LVC540ARP | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX540DR2G vs HD74LVC540ARP |
SN74LVC540ADWE4 | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74LCX540DR2G vs SN74LVC540ADWE4 |
TC74LCX540FWELP | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX540DR2G vs TC74LCX540FWELP |
SN74LVC540DWR | Octal Buffer/Driver With 3-State Outputs 0-SOIC -40 to 85 | Texas Instruments | MC74LCX540DR2G vs SN74LVC540DWR |
SN74LVC540AQDWRQ1 | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20, Bus Driver/Transceiver | Texas Instruments | MC74LCX540DR2G vs SN74LVC540AQDWRQ1 |
SN74LVC540ADWRE4 | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74LCX540DR2G vs SN74LVC540ADWRE4 |
QS74LVC540ASO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | MC74LCX540DR2G vs QS74LVC540ASO |
HD74LVC540ARP | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74LCX540DR2G vs HD74LVC540ARP |
MC74LCX540DWR2 | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LCX540DR2G vs MC74LCX540DWR2 |