Logic
MC74LCX374DWR2G
Description: LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20

Overview of MC74LCX374DWR2G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74LCX374DWR2G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LCX374DWR2G by Rochester Electronics LLC

MC74LCX374DWR2G
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
unknown
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Qualification Status
COMMERCIAL
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
Want to compare parts?
  1. MC74LCX374DWR2G
    Rochester Electronics LLC
    LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
    VS

Alternate Parts for MC74LCX374DWR2G

This table gives cross-reference parts and alternative options found for MC74LCX374DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX374DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX374WM Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1080-TUBE onsemi MC74LCX374DWR2G vs 74LCX374WM
PI74LCX374SX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation MC74LCX374DWR2G vs PI74LCX374SX
MC74LCX374DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi MC74LCX374DWR2G vs MC74LCX374DW
V62/04663-01XE Enhanced Product Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments MC74LCX374DWR2G vs V62/04663-01XE
MC74LCX374DWR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74LCX374DWR2G vs MC74LCX374DWR2
MC74LCX374DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC MC74LCX374DWR2G vs MC74LCX374DW
HD74LVC374ARP Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd MC74LCX374DWR2G vs HD74LVC374ARP
74LVC374AD LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 NXP Semiconductors MC74LCX374DWR2G vs 74LVC374AD
IDT74LVC374ASO8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc MC74LCX374DWR2G vs IDT74LVC374ASO8
HD74LVC374 LVC/LCX/Z SERIES, 8-BIT DRIVER, PDSO20 Renesas Electronics Corporation MC74LCX374DWR2G vs HD74LVC374
Part Number Description Manufacturer Compare
MC74LCX374DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74LCX374DWR2G vs MC74LCX374DW
MC74LCX374DWR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC MC74LCX374DWR2G vs MC74LCX374DWR2
MC74LCX374DT LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Rochester Electronics LLC MC74LCX374DWR2G vs MC74LCX374DT
74LCX374WM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments MC74LCX374DWR2G vs 74LCX374WM
TC74LCX374FWELP IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LCX374DWR2G vs TC74LCX374FWELP
74LCX374SJX LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments MC74LCX374DWR2G vs 74LCX374SJX
MC74LCX374M LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Mobility LLC MC74LCX374DWR2G vs MC74LCX374M
74LVC374AD-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors MC74LCX374DWR2G vs 74LVC374AD-T
HD74LVC374AFP-EL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA Hitachi Ltd MC74LCX374DWR2G vs HD74LVC374AFP-EL
MC74LCX374MEL LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 Rochester Electronics LLC MC74LCX374DWR2G vs MC74LCX374MEL

Related Parts for MC74LCX374DWR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX374DWR2G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX374DWR2G by Rochester Electronics LLC

  • Please alert me when MC74LCX374DWR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74LCX374DWR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX374DWR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74LCX374DWR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX374DWR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX374DWR2G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: