Part Details for MC74LCX374DTR2G by onsemi
Results Overview of MC74LCX374DTR2G by onsemi
- Distributor Offerings: (52 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX374DTR2G Information
MC74LCX374DTR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX374DTR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K0963
|
Newark | Ic, flip-Flop, octal, d Type, lcx/Lvc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX374DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3540 / $0.4720 | Buy Now |
|
DISTI #
488-MC74LCX374DTR2GCT-ND
|
DigiKey | IC FF D-TYPE SGL 8-BIT 20-TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
1312 In Stock |
|
$0.3634 / $0.8400 | Buy Now |
|
DISTI #
MC74LCX374DTR2G
|
Avnet Americas | - Tape and Reel (Alt: MC74LCX374DTR2G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2146 / $0.2349 | Buy Now |
|
DISTI #
863-MC74LCX374DTR2G
|
Mouser Electronics | Flip Flops 2-3.6V CMOS Octal D-Type RoHS: Compliant | 1336 |
|
$0.3550 / $0.6900 | Buy Now |
|
DISTI #
V79:2366_26238884
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 8566 |
|
$0.1074 / $0.1110 | Buy Now |
|
|
Onlinecomponents.com | Low Voltage CMOS Octal D Flip-Flop COO: Taiwan RoHS: Compliant | 0 |
|
$0.3758 / $0.5480 | Buy Now |
|
DISTI #
85951941
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 717 Package Multiple: 1 | Americas - 95000 |
|
$0.3604 / $0.5231 | Buy Now |
|
DISTI #
85952005
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 2101 | Americas - 39846 |
|
$0.3604 / $0.5231 | Buy Now |
|
DISTI #
59283480
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2117 | Americas - 8566 |
|
$0.1074 | Buy Now |
|
DISTI #
85951736
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 1701 | Americas - 7500 |
|
$0.3604 / $0.5231 | Buy Now |
US Tariff Estimator: MC74LCX374DTR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74LCX374DTR2G
MC74LCX374DTR2G Part Data Attributes
|
|
MC74LCX374DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX374DTR2G
onsemi
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP 20 LEAD | |
| Pin Count | 20 | |
| Manufacturer Package Code | 9.48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 150000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 8.5 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm |
Alternate Parts for MC74LCX374DTR2G
This table gives cross-reference parts and alternative options found for MC74LCX374DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX374DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V62/04663-01YE | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | MC74LCX374DTR2G vs V62/04663-01YE |
MC74LCX374DTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74LCX374DTR2G is 2.3V to 3.6V.
-
To ensure that the output voltage of the MC74LCX374DTR2G is within the specified range, make sure to operate the device within the recommended operating voltage range and maintain a stable power supply.
-
The maximum clock frequency that the MC74LCX374DTR2G can handle is 100 MHz.
-
To handle the power-up and power-down sequences for the MC74LCX374DTR2G, follow the recommended power-up and power-down sequences outlined in the datasheet to prevent damage to the device.
-
The maximum current that the MC74LCX374DTR2G can sink or source is 24 mA.