Part Details for MC74LCX373DWR2 by onsemi
Results Overview of MC74LCX373DWR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX373DWR2 Information
MC74LCX373DWR2 by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX373DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86119828
|
Verical | Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin SOIC W T/R Min Qty: 1622 Package Multiple: 1 Date Code: 0401 | Americas - 4000 |
|
$0.2313 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1147 / $0.1850 | Buy Now |
Part Details for MC74LCX373DWR2
MC74LCX373DWR2 CAD Models
MC74LCX373DWR2 Part Data Attributes
|
MC74LCX373DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX373DWR2
onsemi
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX373DWR2
This table gives cross-reference parts and alternative options found for MC74LCX373DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX373DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX373DWR2 | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74LCX373DWR2 vs MC74LCX373DWR2 |
74LVC373AD,112 | Nexperia | Check for Price | 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SOP 20-Pin | MC74LCX373DWR2 vs 74LVC373AD,112 |
74LVC373AMTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | MC74LCX373DWR2 vs 74LVC373AMTR |
TC74LCX373FW(EL) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | MC74LCX373DWR2 vs TC74LCX373FW(EL) |
74LVC373AD | Nexperia | Check for Price | Bus Driver | MC74LCX373DWR2 vs 74LVC373AD |
SN74LVC373ADW | Texas Instruments | Check for Price | Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125 | MC74LCX373DWR2 vs SN74LVC373ADW |
SN74LVC373ADWRE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | MC74LCX373DWR2 vs SN74LVC373ADWRE4 |
PI74LCX373S | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | MC74LCX373DWR2 vs PI74LCX373S |