Part Details for MC74LCX373DWR2 by Motorola Mobility LLC
Overview of MC74LCX373DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX373DWR2
MC74LCX373DWR2 CAD Models
MC74LCX373DWR2 Part Data Attributes
|
MC74LCX373DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX373DWR2
Motorola Mobility LLC
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX O/P SKEW = 1.0NS; TYP VOLP = 0.8V @ VCC = 3.3V, TA = 25 DEG C | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX373DWR2
This table gives cross-reference parts and alternative options found for MC74LCX373DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX373DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC373DW | Texas Instruments | Check for Price | Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 | MC74LCX373DWR2 vs SN74LVC373DW |
74LCX373WMX | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | MC74LCX373DWR2 vs 74LCX373WMX |
IDT74LVC373ASO | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | MC74LCX373DWR2 vs IDT74LVC373ASO |
74LVC373AD,112 | NXP Semiconductors | Check for Price | 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-State SOP 20-Pin | MC74LCX373DWR2 vs 74LVC373AD,112 |
74LCX373WMX | onsemi | Check for Price | Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs, 1000-REEL | MC74LCX373DWR2 vs 74LCX373WMX |
74LCX373WMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | MC74LCX373DWR2 vs 74LCX373WMX |
HD74LVC373 | Hitachi Ltd | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, PDSO20 | MC74LCX373DWR2 vs HD74LVC373 |
QS74LVC373ASO | Quality Semiconductor Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | MC74LCX373DWR2 vs QS74LVC373ASO |
QS74LCX373CSO | Quality Semiconductor Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | MC74LCX373DWR2 vs QS74LCX373CSO |
74LCX373WM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | MC74LCX373DWR2 vs 74LCX373WM |