Part Details for MC74LCX373DTG by onsemi
Overview of MC74LCX373DTG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX373DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0960
|
Newark | Ic, latch, single,8-Bit, lcx/Lvc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX373DTG Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 / $0.7260 | Buy Now |
DISTI #
MC74LCX373DTGOS-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
95 In Stock |
|
$0.4365 / $1.1300 | Buy Now |
DISTI #
MC74LCX373DTG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX373DTG) RoHS: Compliant Min Qty: 3375 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4186 / $0.4996 | Buy Now |
DISTI #
863-MC74LCX373DTG
|
Mouser Electronics | Latches 2-3.6V CMOST 16-Bit Transparent RoHS: Compliant | 98 |
|
$0.4220 / $1.1300 | Buy Now |
|
Future Electronics | 74LCX Series 2 to 3.6 V Low-Voltage CMOS Octal Transparent Latch - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 3375 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.4150 / $0.4900 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 51436 |
|
$0.4185 / $0.4923 | Buy Now |
DISTI #
MC74LCX373DTG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX373DTG) RoHS: Compliant Min Qty: 3375 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4186 / $0.4996 | Buy Now |
DISTI #
MC74LCX373DTG
|
TME | IC: digital, 3-state,octal,latch transparent, Ch: 8, CMOS, SMD Min Qty: 1 | 0 |
|
$0.4950 / $1.0250 | RFQ |
DISTI #
MC74LCX373DTG
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail (Alt: MC74LCX373DTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | Silica - 1725 |
|
Buy Now |