Part Details for MC74LCX32M by onsemi
Overview of MC74LCX32M by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX32M
MC74LCX32M CAD Models
MC74LCX32M Part Data Attributes
|
MC74LCX32M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX32M
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX32M
This table gives cross-reference parts and alternative options found for MC74LCX32M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX32M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX32SJX | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74LCX32M vs 74LCX32SJX |
74LCX32SJ | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LCX32M vs 74LCX32SJ |
TC74LCX32F(F) | IC IC,LOGIC GATE,QUAD 2-INPUT OR,LCX/LVC-CMOS,SOP,14PIN,PLASTIC, Gate | Toshiba America Electronic Components | MC74LCX32M vs TC74LCX32F(F) |
TC74LCX32F | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX32M vs TC74LCX32F |
TC74LCX32F(ELP) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX32M vs TC74LCX32F(ELP) |
HD74LVC32FP | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOP-14 | Renesas Electronics Corporation | MC74LCX32M vs HD74LVC32FP |
MC74LCX32MELG | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74LCX32M vs MC74LCX32MELG |
HD74LVC32FPEL | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX32M vs HD74LVC32FPEL |
74LCX32SJX_NL | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74LCX32M vs 74LCX32SJX_NL |