Part Details for MC74LCX258DR2G by onsemi
Results Overview of MC74LCX258DR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX258DR2G Information
MC74LCX258DR2G by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX258DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5647
|
Newark | Ic, logic Mux, quad,2-Input, lcx/Lvc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX258... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3550 | Buy Now |
DISTI #
2156-MC74LCX258DR2G-OS-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.3600 | Buy Now |
DISTI #
488-MC74LCX258DR2GCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.2580 / $1.2800 | Buy Now |
DISTI #
MC74LCX258DR2G
|
Avnet Americas | Multiplexer, Inverting, 74LCX, 4 Channel, 2:1, 2 V to 3.6 V, 16 Pins, SOIC - Tape and Reel (Alt: MC7... more RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2434 / $0.2484 | Buy Now |
DISTI #
863-MC74LCX258DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V CMOS Quad 2-Input RoHS: Compliant | 0 |
|
$0.2580 / $1.2800 | Order Now |
|
Onlinecomponents.com | Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting) RoHS: Compliant | 0 |
|
$0.2459 / $0.2681 | Buy Now |
DISTI #
86013735
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 859 Package Multiple: 1 Date Code: 1701 | Americas - 20000 |
|
$0.4369 | Buy Now |
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.2167 / $0.3495 | Buy Now |
DISTI #
MC74LCX258DR2G
|
Avnet Silica | Multiplexer Inverting 74LCX 4 Channel 21 2 V to 36 V 16 Pins SOIC (Alt: MC74LCX258DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74LCX258DR2G
MC74LCX258DR2G CAD Models
MC74LCX258DR2G Part Data Attributes
|
MC74LCX258DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX258DR2G
onsemi
Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting), SOIC 16 LEAD, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX258DR2G
This table gives cross-reference parts and alternative options found for MC74LCX258DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX258DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74LVC257APG | Integrated Device Technology Inc | Check for Price | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | MC74LCX258DR2G vs IDT74LVC257APG |
TC74LCX157FN | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Multiplexer/Demultiplexer | MC74LCX258DR2G vs TC74LCX157FN |
IDT74LVC258AQ | Integrated Device Technology Inc | Check for Price | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.635 MM PITCH, QSOP-16 | MC74LCX258DR2G vs IDT74LVC258AQ |
74LVC257AD-T | Philips Semiconductors | Check for Price | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16, | MC74LCX258DR2G vs 74LVC257AD-T |
IDT74LVC258APG8 | Integrated Device Technology Inc | Check for Price | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.65 MM PITCH, TSSOP-16 | MC74LCX258DR2G vs IDT74LVC258APG8 |
IDT74LVC158ADC | Integrated Device Technology Inc | Check for Price | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 1.27 MM PITCH, SOIC-16 | MC74LCX258DR2G vs IDT74LVC158ADC |
SN74LVC258ADR | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC74LCX258DR2G vs SN74LVC258ADR |
MC74LCX258DTR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | MC74LCX258DR2G vs MC74LCX258DTR2 |
TC74LCX157F(ELP) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | MC74LCX258DR2G vs TC74LCX157F(ELP) |
SN74LVC157AQDREP | Texas Instruments | $1.0308 | Enhanced Product quadruple 2-line to 1-line data selector / multiplexer 16-SOIC -40 to 125 | MC74LCX258DR2G vs SN74LVC157AQDREP |