Part Details for MC74LCX257MELG by onsemi
Results Overview of MC74LCX257MELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX257MELG Information
MC74LCX257MELG by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX257MELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86116102
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO EIAJ T/R RoHS: Compliant Min Qty: 1164 Package Multiple: 1 Date Code: 0501 | Americas - 18000 |
|
$0.3223 | Buy Now |
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.2578 / $0.3033 | Buy Now |
Part Details for MC74LCX257MELG
MC74LCX257MELG CAD Models
MC74LCX257MELG Part Data Attributes
|
MC74LCX257MELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX257MELG
onsemi
IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16, Multiplexer/Demultiplexer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX257MELG
This table gives cross-reference parts and alternative options found for MC74LCX257MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX257MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC257ADBLE | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-SSOP -40 to 85 | MC74LCX257MELG vs SN74LVC257ADBLE |
SN74LVC2G157DCU | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | MC74LCX257MELG vs SN74LVC2G157DCU |
74LVC157PWDH | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | MC74LCX257MELG vs 74LVC157PWDH |
SN74LVC258AD | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC74LCX257MELG vs SN74LVC258AD |
MC74LCX158MEL | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16 | MC74LCX257MELG vs MC74LCX158MEL |
MC74LCX257MEL | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 | MC74LCX257MELG vs MC74LCX257MEL |
MC74LCX158DT | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | MC74LCX257MELG vs MC74LCX158DT |
SN74LVC157D | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selector/Multiplexer 16-SOIC -40 to 85 | MC74LCX257MELG vs SN74LVC157D |