Part Details for MC74LCX245DWR2G by Rochester Electronics LLC
Overview of MC74LCX245DWR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX245DWR2G
MC74LCX245DWR2G CAD Models
MC74LCX245DWR2G Part Data Attributes
|
MC74LCX245DWR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX245DWR2G
Rochester Electronics LLC
LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC74LCX245DWR2G
This table gives cross-reference parts and alternative options found for MC74LCX245DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX245DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX245WMX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | MC74LCX245DWR2G vs 74LCX245WMX |
MC74LCX245DWG | Octal Transceiver, CMOS, Low Voltage, SOIC-20 WB, 38-TUBE | onsemi | MC74LCX245DWR2G vs MC74LCX245DWG |
74LCX245WM | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LCX245DWR2G vs 74LCX245WM |
74LCXH245WMX | Low Voltage Bidirectional Transceiver with Bushold, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL | Fairchild Semiconductor Corporation | MC74LCX245DWR2G vs 74LCXH245WMX |
74LCX245WM | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1080-TUBE | onsemi | MC74LCX245DWR2G vs 74LCX245WM |
74LCX245WMX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LCX245DWR2G vs 74LCX245WMX |
74LCX245WMX_NL | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LCX245DWR2G vs 74LCX245WMX_NL |
MC74LCX245DR2G | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | onsemi | MC74LCX245DWR2G vs MC74LCX245DR2G |
MC74LCX245DWR2 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LCX245DWR2G vs MC74LCX245DWR2 |
MC74LCX245DW | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LCX245DWR2G vs MC74LCX245DW |