Part Details for MC74LCX245DWR2 by Motorola Mobility LLC
Overview of MC74LCX245DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX245DWR2
MC74LCX245DWR2 CAD Models
MC74LCX245DWR2 Part Data Attributes
|
MC74LCX245DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX245DWR2
Motorola Mobility LLC
LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX245DWR2
This table gives cross-reference parts and alternative options found for MC74LCX245DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX245DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC245DW | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX245DWR2 vs SN74LVC245DW |
IDT74LVC245ASO8 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | MC74LCX245DWR2 vs IDT74LVC245ASO8 |
PI74LCX245SX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | MC74LCX245DWR2 vs PI74LCX245SX |
HD74LVC245RP | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74LCX245DWR2 vs HD74LVC245RP |
IDT74LVCH245ASO8 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | MC74LCX245DWR2 vs IDT74LVCH245ASO8 |
74LCXZ245WM | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LCX245DWR2 vs 74LCXZ245WM |
74LVC245D-T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | MC74LCX245DWR2 vs 74LVC245D-T |
TC74LCX245FWEL | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX245DWR2 vs TC74LCX245FWEL |
QS74LVCH245ASOX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | MC74LCX245DWR2 vs QS74LVCH245ASOX |
IDT74LVC245ASOG | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | MC74LCX245DWR2 vs IDT74LVC245ASOG |