Logic
MC74LCX245DWG
Description: Octal Transceiver, CMOS, Low Voltage, SOIC-20 WB, 38-TUBE

Overview of MC74LCX245DWG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74LCX245DWG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 71J5643
Newark Non Inverting Transceiver, Soic-20, Logic Family/Base Number:74Lcx245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Lcx Rohs Compliant: Yes |Onsemi MC74LCX245DWG RoHS: Compliant Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0600
  • 500 $0.8130
  • 1,000 $0.7180
  • 2,500 $0.5290
  • 10,000 $0.5170
$0.5170 / $1.0600 Buy Now
DISTI # 72T2516
Newark Ic, Sm, Logic, 74Lcx, Transceiver, Logic Family/Base Number:74Lcx245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Lcx, Rohs Compliant: Yes |Onsemi MC74LCX245DWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3600
  • 10 $1.2000
  • 114 $1.0300
  • 532 $0.8680
  • 1,026 $0.7520
  • 2,508 $0.6360
$0.6360 / $1.3600 Buy Now
DISTI # MC74LCX245DWGOS-ND
DigiKey IC TXRX NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube 192
In Stock
  • 1 $2.0100
  • 10 $1.2440
  • 25 $1.0536
  • 100 $0.8433
  • 250 $0.7427
  • 500 $0.6818
  • 1,000 $0.6315
  • 2,500 $0.5780
  • 5,000 $0.5457
$0.5457 / $2.0100 Buy Now
DISTI # MC74LCX245DWG
Avnet Americas Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74LCX245DWG) RoHS: Compliant Min Qty: 632 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 8388 Partner Stock
  • 632 $0.5858
  • 640 $0.5699
  • 1,300 $0.5541
  • 3,200 $0.5383
  • 6,400 $0.5225
  • 32,000 $0.5066
  • 64,000 $0.4908
$0.4908 / $0.5858 Buy Now
DISTI # MC74LCX245DWG
Avnet Americas Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74LCX245DWG) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 4218 Partner Stock
  • 2,174 $0.3404
  • 2,200 $0.3312
  • 4,400 $0.3220
  • 11,000 $0.3128
  • 22,000 $0.3036
  • 110,000 $0.2944
  • 220,000 $0.2852
$0.2852 / $0.3404 Buy Now
DISTI # MC74LCX245DWG
Avnet Americas Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74LCX245DWG) RoHS: Compliant Min Qty: 1786 Package Multiple: 38 Lead time: 14 Weeks, 0 Days Container: Tube 15227 Factory Stock
  • 1,786 $0.4224
  • 1,862 $0.4110
  • 3,648 $0.3996
  • 8,930 $0.3881
  • 17,860 $0.3767
  • 89,300 $0.3653
  • 178,600 $0.3539
$0.3539 / $0.4224 Buy Now
DISTI # 863-MC74LCX245DWG
Mouser Electronics Bus Transceivers Low Voltage CMOS Octal TX/RX RoHS: Compliant 596
  • 1 $1.0900
  • 10 $0.8110
  • 114 $0.6570
  • 532 $0.6450
  • 1,026 $0.5410
$0.5410 / $1.0900 Buy Now
DISTI # V36:1790_07317248
Arrow Electronics Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2310 Americas - 4307
  • 1 $0.7350
  • 10 $0.6109
  • 114 $0.5368
  • 532 $0.5115
  • 1,026 $0.4527
$0.4527 / $0.7350 Buy Now
DISTI # E02:0323_00078871
Arrow Electronics Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2339 Europe - 1516
  • 1 $1.1752
  • 10 $0.8424
  • 114 $0.6840
  • 532 $0.6353
  • 1,026 $0.5310
$0.5310 / $1.1752 Buy Now
DISTI # V79:2366_26625736
Arrow Electronics Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 Americas - 1
  • 1 $0.3418
$0.3418 Buy Now
DISTI # 70466474
RS MC74LCX245DWG, Dual, Bus Transceiver,16-Bit LVCMOS,2 to 5.5V,20-Pin SOIC | ON Semiconductor MC74LCX245DWG RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk 0
  • 38 $1.1200
  • 380 $1.0700
  • 1,900 $1.0100
  • 3,800 $0.9600
$0.9600 / $1.1200 RFQ
Future Electronics 74LCX Series 2.3 to 3.6 V CMOS Non Inverting Octal Transceiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1786 Package Multiple: 38 Lead time: 14 Weeks Container: Tube 0
Tube
  • 38 $0.4400
  • 190 $0.4150
  • 950 $0.3950
  • 1,900 $0.3900
  • 5,700 $0.3650
$0.3650 / $0.4400 Buy Now
Onlinecomponents.com 74LCX Series 2.3 to 3.6 V CMOS Non Inverting Octal Transceiver - SOIC-20 0
  • 38 $0.6005
  • 266 $0.5495
  • 532 $0.5413
  • 1,026 $0.5331
  • 2,508 $0.5130
  • 5,016 $0.5053
  • 7,524 $0.4933
  • 15,010 $0.4859
$0.4859 / $0.6005 Buy Now
DISTI # 66986072
Verical Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2310 Americas - 4307
  • 18 $0.6109
  • 114 $0.5368
  • 532 $0.5115
  • 1,026 $0.4527
$0.4527 / $0.6109 Buy Now
Quest Components LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 5
  • 1 $1.1043
  • 6 $0.9203
$0.9203 / $1.1043 Buy Now
Rochester Electronics Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 8388
  • 1 $0.5772
  • 25 $0.5657
  • 100 $0.5426
  • 500 $0.5195
  • 1,000 $0.4906
$0.4906 / $0.5772 Buy Now
DISTI # MC74LCX245DWG
TME IC: digital, bidirectional,transceiver, Ch: 8, SMD, SO20, LCX Min Qty: 1 0
  • 1 $1.1850
  • 38 $0.9330
  • 114 $0.7830
  • 266 $0.6770
  • 532 $0.6030
  • 608 $0.5900
  • 1,026 $0.5710
$0.5710 / $1.1850 RFQ
DISTI # MC74LCX245DWG
Avnet Asia Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail (Alt: MC74LCX245DWG) RoHS: Compliant Min Qty: 1444 Package Multiple: 38 Lead time: 14 Weeks, 0 Days 0
  • 1,444 $0.3755
  • 2,888 $0.3706
  • 4,332 $0.3659
  • 7,220 $0.3613
  • 14,440 $0.3523
  • 36,100 $0.3439
  • 72,200 $0.3358
$0.3358 / $0.3755 Buy Now
DISTI # MC74LCX245DWG
Avnet Silica Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail (Alt: MC74LCX245DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900401921
Chip1Stop Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail RoHS: Compliant 4307
  • 10 $0.6109
  • 114 $0.5368
  • 532 $0.5115
  • 1,026 $0.4527
$0.4527 / $0.6109 Buy Now
DISTI # C1S541902230637
Chip1Stop Buffers, drivers, receivers and transceivers RoHS: Compliant 1
  • 5 $0.4720
$0.4720 Buy Now
DISTI # MC74LCX245DWG
EBV Elektronik Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail (Alt: MC74LCX245DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 16 Weeks, 0 Days EBV - 608
Buy Now
Flip Electronics Stock, ship today 4218
  • 1 $0.2300
$0.2300 RFQ
LCSC SOIC-20-300mil Buffers Drivers Receivers Transceivers ROHS 38
  • 1 $0.9628
  • 10 $0.8198
  • 38 $0.7413
  • 114 $0.6518
  • 494 $0.6125
  • 988 $0.5953
$0.5953 / $0.9628 Buy Now
New Advantage Corporation 74LCX Series 2.3 to 3.6 V CMOS Non Inverting Octal Transceiver - SOIC-20 RoHS: Compliant Min Qty: 1 Package Multiple: 38 494
  • 304 $0.7645
  • 494 $0.7075
$0.7075 / $0.7645 Buy Now

CAD Models for MC74LCX245DWG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74LCX245DWG by onsemi

MC74LCX245DWG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-20 WB
Package Description
SOIC-20
Pin Count
20
Manufacturer Package Code
751D-05
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
8.4 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MC74LCX245DWG
    onsemi
    Octal Transceiver, CMOS, Low Voltage, SOIC-20 WB, 38-TUBE
    VS

Alternate Parts for MC74LCX245DWG

This table gives cross-reference parts and alternative options found for MC74LCX245DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX245DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX245DWR2G Octal Transceiver, CMOS, Low Voltage, SOIC-20 WB, 1000-REEL onsemi MC74LCX245DWG vs MC74LCX245DWR2G
MC74LCX245DWR2 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi MC74LCX245DWG vs MC74LCX245DWR2
MC74LCX245DR2G LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 onsemi MC74LCX245DWG vs MC74LCX245DR2G
MC74LCX245DWR2G LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC MC74LCX245DWG vs MC74LCX245DWR2G
74LCX245WMX Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi MC74LCX245DWG vs 74LCX245WMX
74LCXH245WMX Low Voltage Bidirectional Transceiver with Bushold, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL Fairchild Semiconductor Corporation MC74LCX245DWG vs 74LCXH245WMX
74LCX245WMX_NL Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74LCX245DWG vs 74LCX245WMX_NL
Part Number Description Manufacturer Compare
MC74LCX245DWR2G Octal Transceiver, CMOS, Low Voltage, SOIC-20 WB, 1000-REEL onsemi MC74LCX245DWG vs MC74LCX245DWR2G
MC74LCX245DR2G LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 onsemi MC74LCX245DWG vs MC74LCX245DR2G
MC74LCX245DWR2 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi MC74LCX245DWG vs MC74LCX245DWR2
74LCX245WMX Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi MC74LCX245DWG vs 74LCX245WMX
74LCXH245WMX Low Voltage Bidirectional Transceiver with Bushold, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL Fairchild Semiconductor Corporation MC74LCX245DWG vs 74LCXH245WMX
74LCX245WMX_NL Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74LCX245DWG vs 74LCX245WMX_NL

Related Parts for MC74LCX245DWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX245DWG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX245DWG by onsemi

  • Please alert me when MC74LCX245DWG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LCX245DWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX245DWG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LCX245DWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX245DWG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX245DWG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: