-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transceiver, CMOS, Low Voltage, TSSOP 20 LEAD, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4744
|
Newark | Non Inverting Transceiver, Tssop-20, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lcx245, Ic Case/Package:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Qualification:- Rohs Compliant: Yes |Onsemi MC74LCX245DTG RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 / $0.6670 | Buy Now |
DISTI #
MC74LCX245DTGOS-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
784 In Stock |
|
$0.4531 / $1.8800 | Buy Now |
DISTI #
MC74LCX245DTG
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX245DTG) RoHS: Compliant Min Qty: 2250 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 14325 Factory Stock |
|
$0.2990 / $0.3352 | Buy Now |
DISTI #
863-MC74LCX245DTG
|
Mouser Electronics | Bus Transceivers Low Voltage CMOS Octal TX/RX RoHS: Compliant | 1809 |
|
$0.4460 / $1.6100 | Buy Now |
DISTI #
E02:0323_00079494
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2425 | Europe - 2025 |
|
$0.2936 / $0.5045 | Buy Now |
DISTI #
V36:1790_07310453
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2227 | Americas - 1380 |
|
$0.2792 / $0.4227 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Octal Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube |
135 Tube |
|
$0.3100 / $0.3800 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Octal Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 3375 Package Multiple: 75 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$0.3100 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Transceiver, Low Voltage Cmos 16-BIT, 20 Pin TSSOP | on Semiconductor MC74LCX245DTG | 0 |
|
$0.4276 / $0.5328 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX245DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX245DTG
onsemi
Octal Transceiver, CMOS, Low Voltage, TSSOP 20 LEAD, 75-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74LCX245DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX245DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX245DT | onsemi | Check for Price | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | MC74LCX245DTG vs MC74LCX245DT |