Part Details for MC74LCX244DWR2G by onsemi
Overview of MC74LCX244DWR2G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX244DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4743
|
Newark | Ic, Non Inverting Buffer, Soic-20, Full Reel, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lcx244, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Qualification:- Rohs Compliant: Yes |Onsemi MC74LCX244DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4420 / $0.5980 | Buy Now |
DISTI #
10N9461
|
Newark | Ic, Non Inverting Buffer, Soic-20, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lcx244, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Msl:-Rohs Compliant: Yes |Onsemi MC74LCX244DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4660 / $0.5700 | Buy Now |
DISTI #
MC74LCX244DWR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1605 In Stock |
|
$0.4353 / $1.1600 | Buy Now |
DISTI #
MC74LCX244DWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LCX244DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2912 / $0.3265 | Buy Now |
DISTI #
863-MC74LCX244DWR2G
|
Mouser Electronics | Buffers & Line Drivers 2-36.V Octal 3-State Non-Inverting RoHS: Compliant | 990 |
|
$0.4340 / $1.0200 | Buy Now |
DISTI #
E02:0323_00079493
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2437 | Europe - 6000 |
|
$0.3669 / $0.3974 | Buy Now |
DISTI #
V36:1790_07309880
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2437 | Americas - 3000 |
|
$0.4099 / $0.4552 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V Octal Noninverting Buffer w/ 3 State - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.4150 | Buy Now |
|
Onlinecomponents.com | Octal Buffer, Non-Inverting, Low Voltage, 3-State | 0 |
|
$0.4142 / $0.4697 | Buy Now |
DISTI #
86005567
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 691 Package Multiple: 1 Date Code: 2201 | Americas - 3661 |
|
$0.5130 / $0.5431 | Buy Now |
Part Details for MC74LCX244DWR2G
MC74LCX244DWR2G CAD Models
MC74LCX244DWR2G Part Data Attributes
|
MC74LCX244DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX244DWR2G
onsemi
Octal Buffer, Non-Inverting, Low Voltage, 3-State, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LCX244DWR2G
This table gives cross-reference parts and alternative options found for MC74LCX244DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX244DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX244DW | onsemi | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74LCX244DWR2G vs MC74LCX244DW |
74LCX244WM | onsemi | $0.1899 | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, SOIC-20W, 38-TUBE | MC74LCX244DWR2G vs 74LCX244WM |
IDT74ALVCH244SO | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | MC74LCX244DWR2G vs IDT74ALVCH244SO |
74ALVC244D-T | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | MC74LCX244DWR2G vs 74ALVC244D-T |
74ALVC244D | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | MC74LCX244DWR2G vs 74ALVC244D |
TC74LCX244FWEL | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | MC74LCX244DWR2G vs TC74LCX244FWEL |
MC74LCX244DW | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74LCX244DWR2G vs MC74LCX244DW |
74LCX244WMX | onsemi | $0.7621 | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, SOIC-20W, 1000-REEL | MC74LCX244DWR2G vs 74LCX244WMX |
TC74LCX244FW(EL) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | MC74LCX244DWR2G vs TC74LCX244FW(EL) |