-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Buffer, Non-Inverting, Low Voltage, 3-State, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4742
|
Newark | Non Inverting Buffer, Soic-20, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lcx244, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx Rohs Compliant: Yes |Onsemi MC74LCX244DWG RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4930 / $0.7020 | Buy Now |
DISTI #
MC74LCX244DWGOS-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
30 In Stock |
|
$0.4776 / $1.8100 | Buy Now |
DISTI #
MC74LCX244DWG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74LCX244DWG) RoHS: Compliant Min Qty: 2280 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Tube | 10602 Factory Stock |
|
$0.2912 / $0.3265 | Buy Now |
DISTI #
863-MC74LCX244DWG
|
Mouser Electronics | Buffers & Line Drivers 2-36.V Octal 3-State Non-Inverting RoHS: Compliant | 662 |
|
$0.4410 / $1.1900 | Buy Now |
DISTI #
E02:0323_00079492
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 988 Package Multiple: 38 Lead time: 12 Weeks Date Code: 2404 | Europe - 988 |
|
$0.4216 / $0.4841 | Buy Now |
DISTI #
P40:2555_13634513
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2202 | Europe - 80 |
|
$0.2848 / $0.2964 | Buy Now |
|
Future Electronics | 74LCX Series Non-Inverting 3-State CMOS Octal Buffer - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1786 Package Multiple: 38 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2850 / $0.3500 | Buy Now |
|
Onlinecomponents.com | MC74LCX244DWG Octal Buffer & Line Driver, 3-State, 2 to 3.6 V, 20-Pin SOIC W | 0 |
|
$0.4164 / $0.5188 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 24 |
|
$0.6050 / $1.0083 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1869 |
|
$0.4104 / $0.4828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX244DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX244DWG
onsemi
Octal Buffer, Non-Inverting, Low Voltage, 3-State, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74LCX244DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX244DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX244DW | onsemi | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74LCX244DWG vs MC74LCX244DW |
74LCX244WM | onsemi | $0.1899 | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, SOIC-20W, 38-TUBE | MC74LCX244DWG vs 74LCX244WM |
IDT74ALVCH244SO | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | MC74LCX244DWG vs IDT74ALVCH244SO |
74ALVC244D-T | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | MC74LCX244DWG vs 74ALVC244D-T |
74ALVC244D | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | MC74LCX244DWG vs 74ALVC244D |
TC74LCX244FWEL | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | MC74LCX244DWG vs TC74LCX244FWEL |
MC74LCX244DW | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74LCX244DWG vs MC74LCX244DW |
74LCX244WMX | onsemi | $0.7621 | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, SOIC-20W, 1000-REEL | MC74LCX244DWG vs 74LCX244WMX |
TC74LCX244FW(EL) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | MC74LCX244DWG vs TC74LCX244FW(EL) |