Part Details for MC74LCX244DW by onsemi
Results Overview of MC74LCX244DW by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX244DW Information
MC74LCX244DW by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX244DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125666
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W Rail Min Qty: 1622 Package Multiple: 1 Date Code: 0701 | Americas - 12847 |
|
$0.2313 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LCX-CMOS,SOP,20PIN,PLASTIC | 985 |
|
$0.1422 / $0.3048 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LCX-CMOS,SOP,20PIN,PLASTIC | 12 |
|
$0.7280 / $0.9100 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12847 |
|
$0.1147 / $0.1850 | Buy Now |
|
Win Source Electronics | IC BUF NON-INVERT 5.5V 20SOIC | 14000 |
|
$0.1510 / $0.2264 | Buy Now |
Part Details for MC74LCX244DW
MC74LCX244DW CAD Models
MC74LCX244DW Part Data Attributes
|
MC74LCX244DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX244DW
onsemi
LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX244DW
This table gives cross-reference parts and alternative options found for MC74LCX244DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX244DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVC244DWRE4 | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State OUtputs 20-SOIC -40 to 85 | MC74LCX244DW vs SN74ALVC244DWRE4 |
SN74ALVCH244DW | Texas Instruments | Check for Price | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-SOIC -40 to 85 | MC74LCX244DW vs SN74ALVCH244DW |
SN74ALVC244DWRG4 | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State OUtputs 20-SOIC -40 to 85 | MC74LCX244DW vs SN74ALVC244DWRG4 |
SN74ALVCH244DWR | Texas Instruments | $0.3334 | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-SOIC -40 to 85 | MC74LCX244DW vs SN74ALVCH244DWR |
74LCX244WM | onsemi | $0.2059 | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, SOIC-20W, 38-TUBE | MC74LCX244DW vs 74LCX244WM |
SN74ALVC244DW | Texas Instruments | $0.6859 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 | MC74LCX244DW vs SN74ALVC244DW |
TC74LCX244FW | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | MC74LCX244DW vs TC74LCX244FW |
TC74LCX244FW(ELP) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | MC74LCX244DW vs TC74LCX244FW(ELP) |
MC74LCX244DWR2G | onsemi | Check for Price | Octal Buffer, Non-Inverting, Low Voltage, 3-State, SOIC-20 WB, 1000-REEL | MC74LCX244DW vs MC74LCX244DWR2G |
74LCX244WMX | onsemi | Check for Price | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, SOIC-20W, 1000-REEL | MC74LCX244DW vs 74LCX244WMX |