Part Details for MC74LCX16374DTR2 by Rochester Electronics LLC
Overview of MC74LCX16374DTR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX16374DTR2
MC74LCX16374DTR2 CAD Models
MC74LCX16374DTR2 Part Data Attributes
|
MC74LCX16374DTR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16374DTR2
Rochester Electronics LLC
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16374DTR2
This table gives cross-reference parts and alternative options found for MC74LCX16374DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16374DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCH16374ADGG | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP | Texas Instruments | MC74LCX16374DTR2 vs SN74LVCH16374ADGG |
HD74LVC16374ATEL | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | MC74LCX16374DTR2 vs HD74LVC16374ATEL |
HD74LVC16374ATEL-E | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | MC74LCX16374DTR2 vs HD74LVC16374ATEL-E |
PI74FCT163374CAX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16374DTR2 vs PI74FCT163374CAX |
74LCX16374TTR | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | MC74LCX16374DTR2 vs 74LCX16374TTR |
QS74LCX16374PA | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | MC74LCX16374DTR2 vs QS74LCX16374PA |
74LVCH16374ADG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16374DTR2 vs 74LVCH16374ADG-T |
SN74LVCH16374ADGGR | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | MC74LCX16374DTR2 vs SN74LVCH16374ADGGR |
VCH16374DGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16374DTR2 vs VCH16374DGG-T |
74LVC16374ADGG,512 | 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | MC74LCX16374DTR2 vs 74LVC16374ADGG,512 |