Part Details for MC74LCX16374DT by Motorola Mobility LLC
Overview of MC74LCX16374DT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for MC74LCX16374DT
MC74LCX16374DT CAD Models
MC74LCX16374DT Part Data Attributes
|
MC74LCX16374DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16374DT
Motorola Mobility LLC
LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16374DT
This table gives cross-reference parts and alternative options found for MC74LCX16374DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16374DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH16374ADGG:51 | 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | MC74LCX16374DT vs 74LVCH16374ADGG:51 |
935235190112 | IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16374DT vs 935235190112 |
TC74LCX16374AFTEL | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16374DT vs TC74LCX16374AFTEL |
MC74LCX16374DTR2 | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Motorola Mobility LLC | MC74LCX16374DT vs MC74LCX16374DTR2 |
935238510112 | IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16374DT vs 935238510112 |
935235190118 | IC LVC/LCX/Z SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16374DT vs 935235190118 |
HD74LVC16374AT | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TTP-48DB, 48 PIN | Hitachi Ltd | MC74LCX16374DT vs HD74LVC16374AT |
74LVCH16374ADGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16374DT vs 74LVCH16374ADGG-T |
TC74LCX16374AFTELP | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16374DT vs TC74LCX16374AFTELP |