Part Details for MC74LCX16244DTR2 by onsemi
Overview of MC74LCX16244DTR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX16244DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5619
|
Newark | Mc74Lcx16244Dtr2, Motor Driver Ic |Onsemi MC74LCX16244DTR2 Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5770 / $0.6260 | Buy Now |
DISTI #
2156-MC74LCX16244DTR2-ND
|
DigiKey | IC BUFF TRI-ST 16BIT LV 48TSSOP Min Qty: 683 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
230258 In Stock |
|
$0.4400 | Buy Now |
|
Bristol Electronics | 935 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 4045 |
|
$0.1755 / $0.6750 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 501 |
|
$0.3959 / $0.8484 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 3236 |
|
$0.2340 / $0.9000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 8000 |
|
$0.2695 / $1.2250 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 230258 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for MC74LCX16244DTR2
MC74LCX16244DTR2 CAD Models
MC74LCX16244DTR2 Part Data Attributes:
|
MC74LCX16244DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16244DTR2
onsemi
LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16244DTR2
This table gives cross-reference parts and alternative options found for MC74LCX16244DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16244DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LCX16244A | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16244DTR2 vs PI74LCX16244A |
MC74LCX16244DTG | Low Voltage 16-Bit CMOS Buffer, TSSOP-48 12.5x6.1x1.1 mm, 39-TUBE | onsemi | MC74LCX16244DTR2 vs MC74LCX16244DTG |
MC74LCX16244DTR2G | Bus Driver, | Rochester Electronics LLC | MC74LCX16244DTR2 vs MC74LCX16244DTR2G |
TC74LCX16244AFTEL | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16244DTR2 vs TC74LCX16244AFTEL |
TC74LCX16244AFT(EL) | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16244DTR2 vs TC74LCX16244AFT(EL) |
M74LCX16244DTR2G | Low Voltage 16-Bit CMOS Buffer, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL | onsemi | MC74LCX16244DTR2 vs M74LCX16244DTR2G |
MC74LCX16244DT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Motorola Mobility LLC | MC74LCX16244DTR2 vs MC74LCX16244DT |
PI74LCX16244AEX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MS-153FE, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16244DTR2 vs PI74LCX16244AEX |
74LCXZ16244MTDX | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | MC74LCX16244DTR2 vs 74LCXZ16244MTDX |
PI74LCX16244AX | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16244DTR2 vs PI74LCX16244AX |