Part Details for MC74LCX139DTEL by onsemi
Overview of MC74LCX139DTEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX139DTEL
MC74LCX139DTEL CAD Models
MC74LCX139DTEL Part Data Attributes
|
MC74LCX139DTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX139DTEL
onsemi
LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX139DTEL
This table gives cross-reference parts and alternative options found for MC74LCX139DTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX139DTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC139PW | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74LCX139DTEL vs 74LVC139PW |
935196010112 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74LCX139DTEL vs 935196010112 |
74LVC139PWDH | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | MC74LCX139DTEL vs 74LVC139PWDH |
74LVC139PWDH-T | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | MC74LCX139DTEL vs 74LVC139PWDH-T |
MC74LCX139DTG | Dual Low Voltage CMOS 2-of-4 Decoder/Demultiplexer, TSSOP-16, 96-TUBE | onsemi | MC74LCX139DTEL vs MC74LCX139DTG |
74LVC139PW-T | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74LCX139DTEL vs 74LVC139PW-T |
935196010118 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74LCX139DTEL vs 935196010118 |
HD74LVC139TELL-E | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | MC74LCX139DTEL vs HD74LVC139TELL-E |
935196010118 | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74LCX139DTEL vs 935196010118 |
74LVC139PW,112 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin | Nexperia | MC74LCX139DTEL vs 74LVC139PW,112 |