Part Details for MC74LCX125SD by onsemi
Overview of MC74LCX125SD by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX125SD
MC74LCX125SD CAD Models
MC74LCX125SD Part Data Attributes
|
MC74LCX125SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX125SD
onsemi
LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC74LCX125SD
This table gives cross-reference parts and alternative options found for MC74LCX125SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX125SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC125DBLE | Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 85 | Texas Instruments | MC74LCX125SD vs SN74LVC125DBLE |
SN74LVC125ADBR | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SSOP -40 to 125 | Texas Instruments | MC74LCX125SD vs SN74LVC125ADBR |
74LVC125ADB,112 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SSOP1 14-Pin | Nexperia | MC74LCX125SD vs 74LVC125ADB,112 |
MC74LCX125SD | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SSOP-14 | Motorola Semiconductor Products | MC74LCX125SD vs MC74LCX125SD |
74LVCH125ADB | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74LCX125SD vs 74LVCH125ADB |
935231710118 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74LCX125SD vs 935231710118 |
N74LVC125DB-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74LCX125SD vs N74LVC125DB-T |
74LVCH125ADB-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74LCX125SD vs 74LVCH125ADB-T |
N74LVC125DB | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74LCX125SD vs N74LVC125DB |
IDT74LVC125APYG | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SSOP-14 | Integrated Device Technology Inc | MC74LCX125SD vs IDT74LVC125APYG |