Part Details for MC74LCX125DTEL by onsemi
Results Overview of MC74LCX125DTEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX125DTEL Information
MC74LCX125DTEL by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX125DTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74LCX125DTEL-ND
|
DigiKey | BUS DRIVER, 4-BIT, PDSO14 Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2000 | Buy Now |
DISTI #
86125306
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R Min Qty: 1810 Package Multiple: 1 Date Code: 0101 | Americas - 10000 |
|
$0.2073 | Buy Now |
|
Rochester Electronics | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.1658 / $0.1950 | Buy Now |
Part Details for MC74LCX125DTEL
MC74LCX125DTEL CAD Models
MC74LCX125DTEL Part Data Attributes
|
MC74LCX125DTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX125DTEL
onsemi
MC74LCX125DTEL
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74LCX125DTEL
This table gives cross-reference parts and alternative options found for MC74LCX125DTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX125DTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LVC125ATELL-E | Renesas Electronics Corporation | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | MC74LCX125DTEL vs HD74LVC125ATELL-E |
TC74LCX125FT | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | MC74LCX125DTEL vs TC74LCX125FT |
IDT74LVC125APG | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | MC74LCX125DTEL vs IDT74LVC125APG |
74LVC126APWDH-T | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | MC74LCX125DTEL vs 74LVC126APWDH-T |
74LVC126APW,118 | Nexperia | $0.2203 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us TSSOP 14-Pin | MC74LCX125DTEL vs 74LVC126APW,118 |
TC74LCX125FT(EL) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | MC74LCX125DTEL vs TC74LCX125FT(EL) |
CLVC125AQPWRG4Q1 | Texas Instruments | $0.1888 | Automotive four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-TSSOP -40 to 125 | MC74LCX125DTEL vs CLVC125AQPWRG4Q1 |
74LVC126APW/DG,118 | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | MC74LCX125DTEL vs 74LVC126APW/DG,118 |
SN74LVC125APWLE | Texas Instruments | Check for Price | Quadruple Bus Buffer Gate With 3-State Outputs 14-TSSOP -40 to 125 | MC74LCX125DTEL vs SN74LVC125APWLE |