-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1355
|
Newark | Ic, logic Gate, quad 2-Input And, lcx/Lvc-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX08DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2790 | Buy Now |
DISTI #
MC74LCX08DR2GOSCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2445 In Stock |
|
$0.2023 / $1.0900 | Buy Now |
DISTI #
MC74LCX08DR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX08DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1356 / $0.1520 | Buy Now |
DISTI #
863-MC74LCX08DR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input AND RoHS: Compliant | 6883 |
|
$0.2050 / $0.6100 | Buy Now |
DISTI #
70466461
|
RS | MC74LCX08DR2G, Quad 2-Input AND Logic Gate, 2 - 3.6 V, 14-Pin SOIC | ON Semiconductor MC74LCX08DR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3900 / $0.4580 | RFQ |
|
Future Electronics | 74LCX Series 3.6 V SMT Low-Voltage CMOS Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Onlinecomponents.com | 74LCX Series 3.6 V SMT Low-Voltage CMOS Quad 2-Input AND Gate - SOIC-14 | 0 |
|
$0.1953 / $0.2186 | Buy Now |
DISTI #
85995892
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1571 Package Multiple: 1 Date Code: 2101 | Americas - 4189 |
|
$0.2388 | Buy Now |
DISTI #
86005395
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1571 Package Multiple: 1 Date Code: 2201 | Americas - 1674 |
|
$0.2388 | Buy Now |
|
Bristol Electronics | 10463 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX08DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX08DR2G
onsemi
Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LCX08DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX08DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX08M | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | MC74LCX08DR2G vs MC74LCX08M |
74LCX08M | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74LCX08DR2G vs 74LCX08M |
74LCX08M | onsemi | $0.1393 | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, SOIC-14, 1100-TUBE | MC74LCX08DR2G vs 74LCX08M |
74LCX08MX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74LCX08DR2G vs 74LCX08MX_NL |
MC74LCX08MELG | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | MC74LCX08DR2G vs MC74LCX08MELG |
74LCX08SJX | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | MC74LCX08DR2G vs 74LCX08SJX |
74LCX08MX | onsemi | $0.2113 | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, SOIC-14, 2500-REEL | MC74LCX08DR2G vs 74LCX08MX |
74LCX08SJX | onsemi | Check for Price | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2000-REEL | MC74LCX08DR2G vs 74LCX08SJX |