Part Details for MC74LCX08DG by onsemi
Overview of MC74LCX08DG by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCX08DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0713
|
Newark | Quad 2-Input And Gate, Soic-14, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Lcx08, Logic Ic Family:74Lcx, Supply Voltage Min:2.3V, Family Type:74Lcxrohs Compliant: Yes |Onsemi MC74LCX08DG Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.3900 | Buy Now |
DISTI #
MC74LCX08DGOS-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
362 In Stock |
|
$0.2694 / $0.7800 | Buy Now |
DISTI #
MC74LCX08DG
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX08DG) RoHS: Compliant Min Qty: 2475 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2545 / $0.3037 | Buy Now |
DISTI #
MC74LCX08DG
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX08DG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 14850 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
863-MC74LCX08DG
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input AND RoHS: Compliant | 2059 |
|
$0.2690 / $0.7600 | Buy Now |
DISTI #
E02:0323_00079366
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 13 Weeks Date Code: 2243 | Europe - 4070 |
|
$0.2568 / $0.5246 | Buy Now |
DISTI #
P40:2555_17755401
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Europe - 3285 |
|
$0.2049 / $0.3220 | Buy Now |
DISTI #
V79:2366_26238881
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 628 |
|
$0.2493 / $0.6485 | Buy Now |
|
Future Electronics | MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4620 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2550 / $0.3100 | Buy Now |
|
Future Electronics | MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 55 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2650 / $0.3550 | Buy Now |
Part Details for MC74LCX08DG
MC74LCX08DG CAD Models
MC74LCX08DG Part Data Attributes:
|
MC74LCX08DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX08DG
onsemi
Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX08DG
This table gives cross-reference parts and alternative options found for MC74LCX08DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX08DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX08M | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX08DG vs 74LCX08M |
MC74LCX08M | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX08DG vs MC74LCX08M |
74LCX08SJ | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | MC74LCX08DG vs 74LCX08SJ |
MC74LCX08D | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC74LCX08DG vs MC74LCX08D |
74LCX08SJX | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2000-REEL | onsemi | MC74LCX08DG vs 74LCX08SJX |
MC74LCX08MELG | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74LCX08DG vs MC74LCX08MELG |
74LCX08M | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 1100-TUBE | onsemi | MC74LCX08DG vs 74LCX08M |
MC74LCX08DR2G | Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74LCX08DG vs MC74LCX08DR2G |
74LCX08SJX | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74LCX08DG vs 74LCX08SJX |
74LCX08MX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX08DG vs 74LCX08MX_NL |