Part Details for MC74LCX07DTR2 by onsemi
Overview of MC74LCX07DTR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX07DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125681
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 3619 Package Multiple: 1 Date Code: 0501 | Americas - 52500 |
|
$0.1036 | Buy Now |
DISTI #
86119157
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 3619 Package Multiple: 1 Date Code: 0601 | Americas - 15000 |
|
$0.1036 | Buy Now |
DISTI #
86119395
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 3619 Package Multiple: 1 Date Code: 0401 | Americas - 12305 |
|
$0.1036 | Buy Now |
|
Rochester Electronics | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 79805 |
|
$0.0829 / $0.0975 | Buy Now |
Part Details for MC74LCX07DTR2
MC74LCX07DTR2 CAD Models
MC74LCX07DTR2 Part Data Attributes
|
MC74LCX07DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX07DTR2
onsemi
LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX07DTR2
This table gives cross-reference parts and alternative options found for MC74LCX07DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX07DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX07MTC | Fairchild Semiconductor Corporation | Check for Price | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | MC74LCX07DTR2 vs 74LCX07MTC |
74LCX07MTCX | Fairchild Semiconductor Corporation | Check for Price | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | MC74LCX07DTR2 vs 74LCX07MTCX |
935265482118 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | MC74LCX07DTR2 vs 935265482118 |