Part Details for MC74LCX06MELG by onsemi
Overview of MC74LCX06MELG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX06MELG
MC74LCX06MELG CAD Models
MC74LCX06MELG Part Data Attributes
|
MC74LCX06MELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX06MELG
onsemi
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX06MELG
This table gives cross-reference parts and alternative options found for MC74LCX06MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX06MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC06ADC8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX06MELG vs IDT74LVC06ADC8 |
MC74LCX06DG | Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, SOIC-14 NB, 55-TUBE | onsemi | MC74LCX06MELG vs MC74LCX06DG |
74LCX06SJX | Low Voltage Hex Inverter/Buffer with Open Drain Outputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | MC74LCX06MELG vs 74LCX06SJX |
SN74LVC06ANSRE4 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74LCX06MELG vs SN74LVC06ANSRE4 |
74LCX06M_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX06MELG vs 74LCX06M_NL |
74LCX06SJ | Low Voltage Hex Inverter/Buffer with Open Drain Outputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | MC74LCX06MELG vs 74LCX06SJ |
MC74LCX06D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCX06MELG vs MC74LCX06D |
MC74LCX06DR2G | Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os, SOIC-14 NB, 2500-REEL | onsemi | MC74LCX06MELG vs MC74LCX06DR2G |
74LCX06M | Low Voltage Hex Inverter/Buffer with Open Drain Outputs, SOIC-14, 1100-TUBE | onsemi | MC74LCX06MELG vs 74LCX06M |
IDT74LVC06ADCG8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX06MELG vs IDT74LVC06ADCG8 |