Part Details for MC74LCX04MEL by onsemi
Overview of MC74LCX04MEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74LCX04MEL
MC74LCX04MEL CAD Models
MC74LCX04MEL Part Data Attributes:
|
MC74LCX04MEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX04MEL
onsemi
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX04MEL
This table gives cross-reference parts and alternative options found for MC74LCX04MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX04MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX04SJ | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LCX04MEL vs 74LCX04SJ |
MC74LCX04MR2 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74LCX04MEL vs MC74LCX04MR2 |
MC74LCX04M | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX04MEL vs MC74LCX04M |
MC74LCX04MR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX04MEL vs MC74LCX04MR2 |
74LCX04SJX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74LCX04MEL vs 74LCX04SJX_NL |
74LCX04SJX | Low Voltage Hex Inverter with 5 V Tolerant Inputs, 2000-REEL | onsemi | MC74LCX04MEL vs 74LCX04SJX |
74LCX04SJ | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX04MEL vs 74LCX04SJ |