Part Details for MC74LCX04DTG by onsemi
Overview of MC74LCX04DTG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCX04DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0925
|
Newark | Hex Inverter, Tssop-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Lcx04, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Onsemi MC74LCX04DTG Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 / $0.4390 | Buy Now |
DISTI #
MC74LCX04DTGOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
424 In Stock |
|
$0.2674 / $0.5700 | Buy Now |
DISTI #
MC74LCX04DTG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX04DTG) RoHS: Compliant Min Qty: 6098 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8448 Partner Stock |
|
$0.1017 / $0.1214 | Buy Now |
DISTI #
MC74LCX04DTG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX04DTG) RoHS: Compliant Min Qty: 2400 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2652 / $0.3166 | Buy Now |
DISTI #
863-MC74LCX04DTG
|
Mouser Electronics | Inverters 2-3.6 Hex CMOS RoHS: Compliant | 495 |
|
$0.2600 / $0.6500 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 4704 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.2650 / $0.3100 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 14 |
|
$0.4875 / $0.5850 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 5190 |
|
$0.2925 / $0.9750 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 93523 |
|
$0.2651 / $0.3119 | Buy Now |
DISTI #
MC74LCX04DTG
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS,TTL, SMD, TSSOP14, 2÷5.5VDC, tube Min Qty: 3 | 560 |
|
$0.1210 / $0.3630 | Buy Now |
Part Details for MC74LCX04DTG
MC74LCX04DTG CAD Models
MC74LCX04DTG Part Data Attributes:
|
MC74LCX04DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX04DTG
onsemi
Low Voltage CMOS Hex Inverter, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX04DTG
This table gives cross-reference parts and alternative options found for MC74LCX04DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX04DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX04DTR2G | Low Voltage CMOS Hex Inverter, TSSOP-14, 2500-REEL | onsemi | MC74LCX04DTG vs MC74LCX04DTR2G |
MC74LCX04DT | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX04DTG vs MC74LCX04DT |