-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS Quad 2-Input NOR Gate, TSSOP-14, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0922
|
Newark | Nor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Tssop, Product Range:74Lcx02, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Output Current:-Rohs Compliant: Yes |Onsemi MC74LCX02DTG RoHS: Compliant Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $0.4240 | Buy Now |
DISTI #
MC74LCX02DTG-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
768 In Stock |
|
$0.2129 / $0.8600 | Buy Now |
DISTI #
MC74LCX02DTG
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX02DTG) RoHS: Compliant Min Qty: 4704 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tube | 8544 Factory Stock |
|
$0.1422 / $0.1594 | Buy Now |
DISTI #
863-MC74LCX02DTG
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input NOR RoHS: Compliant | 3572 |
|
$0.2120 / $0.6000 | Buy Now |
DISTI #
V36:1790_07296956
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks Date Code: 2327 | Americas - 2592 |
|
$0.1939 / $0.2403 | Buy Now |
DISTI #
V79:2366_24951293
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 1287 |
|
$0.0774 | Buy Now |
|
Future Electronics | 74LCX Series 2 to 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 4704 Package Multiple: 96 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.1440 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Low Voltage CMOS Quad 2-Input NOR Gate | 0 |
|
$0.2071 / $0.2542 | Buy Now |
DISTI #
85951325
|
Verical | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1493 Package Multiple: 1 Date Code: 2001 | Americas - 21888 |
|
$0.2513 | Buy Now |
DISTI #
85951474
|
Verical | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1493 Package Multiple: 1 Date Code: 1101 | Americas - 14168 |
|
$0.2513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX02DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX02DTG
onsemi
Low Voltage CMOS Quad 2-Input NOR Gate, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74LCX02DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX02DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX02MTC | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | MC74LCX02DTG vs 74LCX02MTC |