-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX00DTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5626
|
Newark | Ic, logic Gate, quad 2-Input Nand, lcx/Lvc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1860 | Buy Now |
DISTI #
10N9458
|
Newark | Quad Nand Gate, 2I/P, Tssop-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2In... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2090 | Buy Now |
DISTI #
2156-MC74LCX00DTR2G-OS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
140711 In Stock |
|
$0.1900 | Buy Now |
DISTI #
MC74LCX00DTR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$0.1346 / $0.5400 | Buy Now |
DISTI #
MC74LCX00DTR2G
|
Avnet Americas | Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74LCX00 - Tape and Reel (Alt: MC74LCX00DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MC74LCX00DTR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input NAND RoHS: Compliant | 4898 |
|
$0.1390 / $0.8500 | Buy Now |
DISTI #
V72:2272_07310879
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2127 Container: Cut Strips | Americas - 3835 |
|
$0.2138 / $0.2392 | Buy Now |
|
Onlinecomponents.com | Low Voltage CMOS Quad 2-Input NAND Gate RoHS: Compliant | 0 |
|
$0.1290 / $0.1455 | Buy Now |
DISTI #
86001625
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1645 Package Multiple: 1 Date Code: 1101 | Americas - 99500 |
|
$0.2280 | Buy Now |
DISTI #
86004686
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1645 Package Multiple: 1 Date Code: 1001 | Americas - 28826 |
|
$0.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX00DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX00DTR2G
onsemi
Low Voltage CMOS Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74LCX00DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX00DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC00APW,112 | Nexperia | $0.1363 | 74LVC00A - Quad 2-input NAND gate@en-us TSSOP 14-Pin | MC74LCX00DTR2G vs 74LVC00APW,112 |
74LVC00APW,118 | Nexperia | $0.1609 | 74LVC00A - Quad 2-input NAND gate@en-us TSSOP 14-Pin | MC74LCX00DTR2G vs 74LVC00APW,118 |
The recommended operating voltage range for the MC74LCX00DTR2G is 2.3V to 3.6V.
No, the MC74LCX00DTR2G is not compatible with 5V logic. It is designed to operate at lower voltages (2.3V to 3.6V).
The maximum clock frequency supported by the MC74LCX00DTR2G is 100 MHz.
Yes, the MC74LCX00DTR2G has built-in ESD protection to protect the device from electrostatic discharge.
The MC74LCX00DTR2G comes in a TSSOP-14 package.