Part Details for MC74HCT74ANG by onsemi
Overview of MC74HCT74ANG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT74ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86000836
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1417 Package Multiple: 1 Date Code: 1001 | Americas - 167256 |
|
$0.2648 | Buy Now |
DISTI #
85992516
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1417 Package Multiple: 1 | Americas - 2500 |
|
$0.2648 | Buy Now |
DISTI #
86011533
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1417 Package Multiple: 1 Date Code: 0601 | Americas - 2000 |
|
$0.2648 | Buy Now |
DISTI #
85995346
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1417 Package Multiple: 1 Date Code: 1201 | Americas - 1500 |
|
$0.2648 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 173035 |
|
$0.2118 / $0.2492 | Buy Now |
Part Details for MC74HCT74ANG
MC74HCT74ANG CAD Models
MC74HCT74ANG Part Data Attributes
|
MC74HCT74ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT74ANG
onsemi
HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HCT74ANG
This table gives cross-reference parts and alternative options found for MC74HCT74ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT74ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD54HCT74 | Goldstar Electron Co Ltd | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, | MC74HCT74ANG vs GD54HCT74 |
74HCT74NB | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch | MC74HCT74ANG vs 74HCT74NB |
MM74HCT74N | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | MC74HCT74ANG vs MM74HCT74N |
M38510/65352SCA | Texas Instruments | Check for Price | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 | MC74HCT74ANG vs M38510/65352SCA |
SN74HCT74N-00 | Texas Instruments | Check for Price | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | MC74HCT74ANG vs SN74HCT74N-00 |
MM74HCT74N_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | MC74HCT74ANG vs MM74HCT74N_NL |
SN54HCT74J | Texas Instruments | Check for Price | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | MC74HCT74ANG vs SN54HCT74J |