Part Details for MC74HCT74ADG by onsemi
Overview of MC74HCT74ADG by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for MC74HCT74ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0838
|
Newark | D-Type Flip Flop, Dual, 30Ns Soic-14, Logic Family/Base Number:74Hct74, Flip-Flop Type:D, Propagation Delay:24Ns, Frequency:30Mhz, Output Current:4Ma, Logic Case Style:Nsoic, No. Of Pins:14Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Onsemi MC74HCT74ADG Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.3160 | Buy Now |
DISTI #
MC74HCT74ADGOS-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
596 In Stock |
|
$0.2009 / $0.5800 | Buy Now |
DISTI #
MC74HCT74ADG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HCT74ADG) RoHS: Compliant Min Qty: 7693 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 22550 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
MC74HCT74ADG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HCT74ADG) RoHS: Compliant Min Qty: 3575 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1897 / $0.2264 | Buy Now |
DISTI #
863-MC74HCT74ADG
|
Mouser Electronics | Flip Flops 5V CMOS Dual D-Type w/Set Reset RoHS: Compliant | 1069 |
|
$0.2000 / $0.5100 | Buy Now |
DISTI #
P40:2555_23189087
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Europe - 725 |
|
$0.1822 / $0.3861 | Buy Now |
DISTI #
V79:2366_19920465
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 1633 | Americas - 4 |
|
$0.0927 / $0.2392 | Buy Now |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.1960 / $0.2350 | Buy Now |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.1960 / $0.2350 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ |
Part Details for MC74HCT74ADG
MC74HCT74ADG CAD Models
MC74HCT74ADG Part Data Attributes:
|
MC74HCT74ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT74ADG
onsemi
Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HCT74ADG
This table gives cross-reference parts and alternative options found for MC74HCT74ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT74ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933713390652 | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC74HCT74ADG vs 933713390652 |
74HCT74D | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HCT74ADG vs 74HCT74D |
74HCT74D,653 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin | NXP Semiconductors | MC74HCT74ADG vs 74HCT74D,653 |
74HCT74D/T3 | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, FF/Latch | NXP Semiconductors | MC74HCT74ADG vs 74HCT74D/T3 |
CD74HCT74M96 | High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | MC74HCT74ADG vs CD74HCT74M96 |
933713390653 | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HCT74ADG vs 933713390653 |
MC74HCT74ADG | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC74HCT74ADG vs MC74HCT74ADG |
M74HCT74M1R | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SO-14 | STMicroelectronics | MC74HCT74ADG vs M74HCT74M1R |
CD74HCT74MTG4 | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCT74ADG vs CD74HCT74MTG4 |
MC74HCT74AD | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | onsemi | MC74HCT74ADG vs MC74HCT74AD |