-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Shift Register 3-State, TTL, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8125
|
Newark | Shift Register 3-State, Ttl/ Tube |Onsemi MC74HCT595ADG RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.3570 | Buy Now |
DISTI #
MC74HCT595ADGOS-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1768 In Stock |
|
$0.2630 / $1.2000 | Buy Now |
DISTI #
MC74HCT595ADG
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube - Rail/Tube (Alt: MC74HCT595ADG) RoHS: Compliant Min Qty: 4224 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Tube | 21792 Factory Stock |
|
$0.1573 / $0.1764 | Buy Now |
DISTI #
863-MC74HCT595ADG
|
Mouser Electronics | Serial to Parallel Logic Converters IC SHIFT REGISTER 8BIT RoHS: Compliant | 9084 |
|
$0.2290 / $0.3000 | Buy Now |
DISTI #
V99:2348_07310864
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2218 | Americas - 3364 |
|
$0.2278 | Buy Now |
|
Future Electronics | MC74HCT Series 5.5 V 8-Bit Serial to Serial/Parallel Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 4656 Package Multiple: 48 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2250 / $0.2700 | Buy Now |
|
Future Electronics | MC74HCT Series 5.5 V 8-Bit Serial to Serial/Parallel Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 4656 Package Multiple: 48 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2250 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube | 0 |
|
$0.2285 / $0.2804 | Buy Now |
DISTI #
MC74HCT595ADG
|
TME | IC: digital, Ch: 1, CMOS,TTL, SMD, SOIC16, HCT, 4.5÷5.5VDC, HCT, tube Min Qty: 1 | 126 |
|
$0.2720 / $0.5010 | Buy Now |
DISTI #
MC74HCT595ADG
|
Avnet Silica | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube (Alt: MC74HCT595ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT595ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT595ADG
onsemi
Shift Register 3-State, TTL, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |