Part Details for MC74HCT574ADTR2 by onsemi
Results Overview of MC74HCT574ADTR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT574ADTR2 Information
MC74HCT574ADTR2 by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HCT574ADTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HCT574ADTR2
|
Avnet Americas | - Tape and Reel (Alt: MC74HCT574ADTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86119345
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1747 Package Multiple: 1 Date Code: 0501 | Americas - 7500 |
|
$0.2148 | Buy Now |
|
Rochester Electronics | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.1065 / $0.1718 | Buy Now |
Part Details for MC74HCT574ADTR2
MC74HCT574ADTR2 CAD Models
MC74HCT574ADTR2 Part Data Attributes
|
MC74HCT574ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT574ADTR2
onsemi
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74HCT574ADTR2
This table gives cross-reference parts and alternative options found for MC74HCT574ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT574ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HCT574MTC | onsemi | $0.5945 | 3-STATE Octal D-Type Flip-Flop, TSSOP-20, 75-TUBE | MC74HCT574ADTR2 vs MM74HCT574MTC |
74HCT574PW,118 | Nexperia | $0.2527 | 74HC574; 74HCT574 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us TSSOP2 20-Pin | MC74HCT574ADTR2 vs 74HCT574PW,118 |
MM74HCT574MTCX | onsemi | $0.2856 | 3-STATE Octal D-Type Flip-Flop, TSSOP-20, 2500-REEL | MC74HCT574ADTR2 vs MM74HCT574MTCX |
MC74HCT574ADTR2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HCT574ADTR2 is 4.5V to 5.5V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals to prevent unwanted latch-up or damage to the device.
-
The maximum clock frequency that the MC74HCT574ADTR2 can handle is 30 MHz, but this may vary depending on the specific application and operating conditions.
-
It is recommended to use a termination resistor of 1 kΩ to 10 kΩ at the output of the device to prevent signal reflections and ensure proper signal integrity.
-
While the MC74HCT574ADTR2 is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device may not meet the specified timing parameters.