Part Details for MC74HCT373ADTR2 by onsemi
Results Overview of MC74HCT373ADTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT373ADTR2 Information
MC74HCT373ADTR2 by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HCT373ADTR2
MC74HCT373ADTR2 CAD Models
MC74HCT373ADTR2 Part Data Attributes
|
MC74HCT373ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT373ADTR2
onsemi
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HCT373ADTR2
This table gives cross-reference parts and alternative options found for MC74HCT373ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT373ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HCT373T | Renesas Electronics Corporation | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | MC74HCT373ADTR2 vs HD74HCT373T |
74HCT373PW,118 | NXP Semiconductors | Check for Price | 74HC(T)373 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin | MC74HCT373ADTR2 vs 74HCT373PW,118 |
MM74HCT373MTC | Rochester Electronics LLC | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | MC74HCT373ADTR2 vs MM74HCT373MTC |
SN74HCT373PWT | Texas Instruments | Check for Price | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | MC74HCT373ADTR2 vs SN74HCT373PWT |
MC74HCT373ADT | Motorola Mobility LLC | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | MC74HCT373ADTR2 vs MC74HCT373ADT |
935174830112 | NXP Semiconductors | Check for Price | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | MC74HCT373ADTR2 vs 935174830112 |
SN74HCT373PWR | Texas Instruments | $0.1871 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | MC74HCT373ADTR2 vs SN74HCT373PWR |
SN74HCT373PWTE4 | Texas Instruments | Check for Price | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | MC74HCT373ADTR2 vs SN74HCT373PWTE4 |
SN74HCT373PWRG4 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | MC74HCT373ADTR2 vs SN74HCT373PWRG4 |
HD74HCT373T-EL | Renesas Electronics Corporation | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | MC74HCT373ADTR2 vs HD74HCT373T-EL |