Part Details for MC74HCT32ADR2 by Motorola Semiconductor Products
Overview of MC74HCT32ADR2 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT32ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 7200 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HCT-CMOS, 14 Pin, Plastic, SOP | 5760 |
|
$0.1200 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HCT-CMOS, 14 Pin, Plastic, SOP | 2042 |
|
$0.0522 / $0.1160 | Buy Now |
Part Details for MC74HCT32ADR2
MC74HCT32ADR2 CAD Models
MC74HCT32ADR2 Part Data Attributes
|
MC74HCT32ADR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCT32ADR2
Motorola Semiconductor Products
OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HCT32ADR2
This table gives cross-reference parts and alternative options found for MC74HCT32ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT32ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT32ADG | Quad 2-Input OR Gate with LSTTL Compatible Inputs, SOIC-14 NB, 55-TUBE | onsemi | MC74HCT32ADR2 vs MC74HCT32ADG |