Part Details for MC74HCT245AN by onsemi
Results Overview of MC74HCT245AN by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT245AN Information
MC74HCT245AN by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HCT245AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 396 |
|
RFQ | ||
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC | 576 |
|
$1.6500 / $4.0000 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC | 316 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for MC74HCT245AN
MC74HCT245AN CAD Models
MC74HCT245AN Part Data Attributes
|
MC74HCT245AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT245AN
onsemi
HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HCT245AN
This table gives cross-reference parts and alternative options found for MC74HCT245AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT245AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74HCT245F1 | STMicroelectronics | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | MC74HCT245AN vs M74HCT245F1 |
GD74HCT245 | Goldstar Electron Co Ltd | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | MC74HCT245AN vs GD74HCT245 |
CD54HCT245F96 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | MC74HCT245AN vs CD54HCT245F96 |
SN74HCT245N-10 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | MC74HCT245AN vs SN74HCT245N-10 |
SN74HCT245N-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | MC74HCT245AN vs SN74HCT245N-00 |
CD74HCT245EX | Harris Semiconductor | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | MC74HCT245AN vs CD74HCT245EX |
CD54HCT245F/3 | Harris Semiconductor | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | MC74HCT245AN vs CD54HCT245F/3 |
8550601RA | Motorola Semiconductor Products | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | MC74HCT245AN vs 8550601RA |